Part Details for TAZD226M006CBMD0923 by Kyocera AVX Components
Overview of TAZD226M006CBMD0923 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZD226M006CBMD0923
TAZD226M006CBMD0923 CAD Models
TAZD226M006CBMD0923 Part Data Attributes
|
TAZD226M006CBMD0923
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZD226M006CBMD0923
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 22uF, 1510,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1510 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 5000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e4 | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 1510 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - electroplated | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for TAZD226M006CBMD0923
This table gives cross-reference parts and alternative options found for TAZD226M006CBMD0923. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZD226M006CBMD0923, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T419D226M006AB7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 22uF, 1510 | KEMET Corporation | TAZD226M006CBMD0923 vs T419D226M006AB7280 |
T429D226M006CH | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 22uF, 1510 | KEMET Corporation | TAZD226M006CBMD0923 vs T429D226M006CH |
T429D226M006SB42527640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZD226M006CBMD0923 vs T429D226M006SB42527640 |
T429D226M006BKTLVL7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 22uF, 1510, | KEMET Corporation | TAZD226M006CBMD0923 vs T429D226M006BKTLVL7610 |
T429D226M006AK7640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZD226M006CBMD0923 vs T429D226M006AK7640 |
TAZD226M006LWMZ0H24 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 22uF, 1510, | Kyocera AVX Components | TAZD226M006CBMD0923 vs TAZD226M006LWMZ0H24 |
TAZD226M006LSLBT900 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZD226M006CBMD0923 vs TAZD226M006LSLBT900 |
TAZD226M006LGMT0000 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 22uF, 1510, | Kyocera AVX Components | TAZD226M006CBMD0923 vs TAZD226M006LGMT0000 |
TAZD226M006LFLZ0H24 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 22uF, 1510, | Kyocera AVX Components | TAZD226M006CBMD0923 vs TAZD226M006LFLZ0H24 |
TAZD226M006CFMB0824 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 22uF, 1510, | Kyocera AVX Components | TAZD226M006CBMD0923 vs TAZD226M006CFMB0824 |