Part Details for TAZD226M006CAMZ0745 by Kyocera AVX Components
Overview of TAZD226M006CAMZ0745 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZD226M006CAMZ0745
TAZD226M006CAMZ0745 CAD Models
TAZD226M006CAMZ0745 Part Data Attributes
|
TAZD226M006CAMZ0745
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZD226M006CAMZ0745
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 22uF, 1510,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1510 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 5000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e3 | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 1510 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for TAZD226M006CAMZ0745
This table gives cross-reference parts and alternative options found for TAZD226M006CAMZ0745. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZD226M006CAMZ0745, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZD226M006CSLD0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZD226M006CAMZ0745 vs TAZD226M006CSLD0924 |
TAZD226M006LEST0823 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 22uF, 1510, | Kyocera AVX Components | TAZD226M006CAMZ0745 vs TAZD226M006LEST0823 |
TAZD226M006CWLC0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 22uF, 1510, | Kyocera AVX Components | TAZD226M006CAMZ0745 vs TAZD226M006CWLC0800 |
TAZD226M006LGLD9900 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 22uF, 1510, | Kyocera AVX Components | TAZD226M006CAMZ0745 vs TAZD226M006LGLD9900 |
TAZD226M006CDSC0024 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 22uF, 1510, | Kyocera AVX Components | TAZD226M006CAMZ0745 vs TAZD226M006CDSC0024 |
TAZD226M006LESC0923 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 22uF, 1510, | Kyocera AVX Components | TAZD226M006CAMZ0745 vs TAZD226M006LESC0923 |
TAZD226M006LBMB0745 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 22uF, 1510, | Kyocera AVX Components | TAZD226M006CAMZ0745 vs TAZD226M006LBMB0745 |
TAZD226M006CLST0900 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 22uF, 1510, | Kyocera AVX Components | TAZD226M006CAMZ0745 vs TAZD226M006CLST0900 |
TAZD226M006CKST0824 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 22uF, 1510, | Kyocera AVX Components | TAZD226M006CAMZ0745 vs TAZD226M006CKST0824 |
TAZD226M006CELT0H23 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 22uF, 1510, | Kyocera AVX Components | TAZD226M006CAMZ0745 vs TAZD226M006CELT0H23 |