Part Details for TAZD226M004LDMD0H00 by Kyocera AVX Components
Overview of TAZD226M004LDMD0H00 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZD226M004LDMD0H00
TAZD226M004LDMD0H00 CAD Models
TAZD226M004LDMD0H00 Part Data Attributes
|
TAZD226M004LDMD0H00
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZD226M004LDMD0H00
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 22uF, 1510,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1510 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1300 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 1510 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for TAZD226M004LDMD0H00
This table gives cross-reference parts and alternative options found for TAZD226M004LDMD0H00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZD226M004LDMD0H00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZD226M004LFMB0745 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 22uF, 1510, | Kyocera AVX Components | TAZD226M004LDMD0H00 vs TAZD226M004LFMB0745 |
T429D226M004SB42517640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZD226M004LDMD0H00 vs T429D226M004SB42517640 |
TAZD226M004LDLD9000 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 22uF, 1510, | Kyocera AVX Components | TAZD226M004LDMD0H00 vs TAZD226M004LDLD9000 |
TAZD226M004CSSDT945 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZD226M004LDMD0H00 vs TAZD226M004CSSDT945 |
T497D226M004CT612C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1510, CHIP, ROHS COMPLIANT | KEMET Corporation | TAZD226M004LDMD0H00 vs T497D226M004CT612C |
TAZD226M004CWLD0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 22uF, 1510, | Kyocera AVX Components | TAZD226M004LDMD0H00 vs TAZD226M004CWLD0924 |
TAZD226M004LRLT0H23 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 22uF, 1510, | Kyocera AVX Components | TAZD226M004LDMD0H00 vs TAZD226M004LRLT0H23 |
TAZD226M004CRSB0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 22uF, 1510, | Kyocera AVX Components | TAZD226M004LDMD0H00 vs TAZD226M004CRSB0724 |
T419D226M004RB7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 22uF, 1510 | KEMET Corporation | TAZD226M004LDMD0H00 vs T419D226M004RB7280 |
TAZD226M004LAST0023 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 22uF, 1510, | Kyocera AVX Components | TAZD226M004LDMD0H00 vs TAZD226M004LAST0023 |