Part Details for TAZD225M020CRSDTH23 by Kyocera AVX Components
Overview of TAZD225M020CRSDTH23 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZD225M020CRSDTH23
TAZD225M020CRSDTH23 CAD Models
TAZD225M020CRSDTH23 Part Data Attributes
|
TAZD225M020CRSDTH23
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZD225M020CRSDTH23
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1510, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1510 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 5000 mΩ | |
Height | 1.27 mm | |
Leakage Current | 0.001 mA | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 50 mA | |
Size Code | 1510 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for TAZD225M020CRSDTH23
This table gives cross-reference parts and alternative options found for TAZD225M020CRSDTH23. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZD225M020CRSDTH23, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR09JK225MTATR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | TAZD225M020CRSDTH23 vs CWR09JK225MTATR13 |
CWR29JC225MDDZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1510, CHIP | KEMET Corporation | TAZD225M020CRSDTH23 vs CWR29JC225MDDZ |
CWR09JK225MDATR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | TAZD225M020CRSDTH23 vs CWR09JK225MDATR13 |
CWR29JB225MZDZTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | TAZD225M020CRSDTH23 vs CWR29JB225MZDZTR13 |
CWR09JB225MCB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1510, CHIP | KEMET Corporation | TAZD225M020CRSDTH23 vs CWR09JB225MCB |
TAZD225M020CAMC0824 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 2.2uF, 1510, | Kyocera AVX Components | TAZD225M020CRSDTH23 vs TAZD225M020CAMC0824 |
T429D225M020CC7640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZD225M020CRSDTH23 vs T429D225M020CC7640 |
TAZD225M020CDLB9000 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 2.2uF, 1510, | Kyocera AVX Components | TAZD225M020CRSDTH23 vs TAZD225M020CDLB9000 |
TAZD225M020LSSB0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 2.2uF, 1510, | Kyocera AVX Components | TAZD225M020CRSDTH23 vs TAZD225M020LSSB0745 |
T429D225M020PH7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 2.2uF, 1510 | KEMET Corporation | TAZD225M020CRSDTH23 vs T429D225M020PH7280 |