Part Details for TAZD225K025LELD0700 by Kyocera AVX Components
Overview of TAZD225K025LELD0700 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZD225K025LELD0700
TAZD225K025LELD0700 CAD Models
TAZD225K025LELD0700 Part Data Attributes
|
TAZD225K025LELD0700
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZD225K025LELD0700
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 2.2uF, 1510,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1510 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e3 | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 1510 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for TAZD225K025LELD0700
This table gives cross-reference parts and alternative options found for TAZD225K025LELD0700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZD225K025LELD0700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZD225K025LLLD9H45 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 2.2uF, 1510, | Kyocera AVX Components | TAZD225K025LELD0700 vs TAZD225K025LLLD9H45 |
T429D225K025SH42527280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 2.2uF, 1510 | KEMET Corporation | TAZD225K025LELD0700 vs T429D225K025SH42527280 |
T429D225K025PC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 2.2uF, 1510 | KEMET Corporation | TAZD225K025LELD0700 vs T429D225K025PC |
T429D225K025DC42507640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZD225K025LELD0700 vs T429D225K025DC42507640 |
TAZD225K025LRSD0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | TAZD225K025LELD0700 vs TAZD225K025LRSD0045 |
T419D225K025CH42517280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1510, CHIP | KEMET Corporation | TAZD225K025LELD0700 vs T419D225K025CH42517280 |
T497D225K025CC621AWAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZD225K025LELD0700 vs T497D225K025CC621AWAFL |
T497D225K025CC612C | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZD225K025LELD0700 vs T497D225K025CC612C |
T419D225K025DK7640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZD225K025LELD0700 vs T419D225K025DK7640 |
TAZD225K025LWLDT900 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZD225K025LELD0700 vs TAZD225K025LWLDT900 |