Part Details for TAZD156K010CBLB0845 by Kyocera AVX Components
Overview of TAZD156K010CBLB0845 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAZD156K010CBLB0845
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54Y5490
|
Newark | Cwr09/Cwr11/Cwr29 Rohs Compliant: Yes |Kyocera Avx TAZD156K010CBLB0845 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.1600 / $12.1700 | Buy Now |
DISTI #
478-TAZD156K010CBLB0845-ND
|
DigiKey | CAP TANT Min Qty: 500 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.6167 | Buy Now |
DISTI #
TAZD156K010CBLB084
|
Avnet Americas | CAPACITOR, SMD, Tantalum, Case D (3.81x2.54x1.27mm), 15µF, ±10%, 10Vdc, Weibull B, Bulk (Alt: TAZD156K010CBLB084) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 18 Weeks, 0 Days | 0 |
|
$8.4863 | Buy Now |
DISTI #
581-TAZD156K10CB0845
|
Mouser Electronics | Tantalum Capacitors - Solid SMD CWR09/CWR11/CWR29 RoHS: Not Compliant | 0 |
|
$9.7300 | Order Now |
Part Details for TAZD156K010CBLB0845
TAZD156K010CBLB0845 CAD Models
TAZD156K010CBLB0845 Part Data Attributes
|
TAZD156K010CBLB0845
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZD156K010CBLB0845
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1510, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1510 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 5000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.002 mA | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 50 mA | |
Size Code | 1510 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for TAZD156K010CBLB0845
This table gives cross-reference parts and alternative options found for TAZD156K010CBLB0845. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZD156K010CBLB0845, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZD156K010LBSC0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | TAZD156K010CBLB0845 vs TAZD156K010LBSC0000 |
T419D156K010BK4250WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZD156K010CBLB0845 vs T419D156K010BK4250WAFL |
T429D156K010AHTLVL7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, 1510, | KEMET Corporation | TAZD156K010CBLB0845 vs T429D156K010AHTLVL7005 |
T419D156K010MC42507280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, 1510 | KEMET Corporation | TAZD156K010CBLB0845 vs T419D156K010MC42507280 |
T497D156K010CT62157640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZD156K010CBLB0845 vs T497D156K010CT62157640 |
T497D156K010CB622CWAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZD156K010CBLB0845 vs T497D156K010CB622CWAFL |
T497D156K010CB632BWAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZD156K010CBLB0845 vs T497D156K010CB632BWAFL |
TAZD156K010LSSZ0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, 1510, | Kyocera AVX Components | TAZD156K010CBLB0845 vs TAZD156K010LSSZ0H00 |
TAZD156K010LSMT0723 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 15uF, 1510, | Kyocera AVX Components | TAZD156K010CBLB0845 vs TAZD156K010LSMT0723 |
TAZD156K010CBSB0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, 1510, | Kyocera AVX Components | TAZD156K010CBLB0845 vs TAZD156K010CBSB0H00 |