Part Details for TAZD155M025LEMZ0045 by Kyocera AVX Components
Overview of TAZD155M025LEMZ0045 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZD155M025LEMZ0045
TAZD155M025LEMZ0045 CAD Models
TAZD155M025LEMZ0045 Part Data Attributes
|
TAZD155M025LEMZ0045
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZD155M025LEMZ0045
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 1.5uF, 1510,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1510 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1700 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 1510 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for TAZD155M025LEMZ0045
This table gives cross-reference parts and alternative options found for TAZD155M025LEMZ0045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZD155M025LEMZ0045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZD155M025CESD0724 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 1.5uF, 1510, | Kyocera AVX Components | TAZD155M025LEMZ0045 vs TAZD155M025CESD0724 |
TAZD155M025LWLT0845 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 1.5uF, 1510, | Kyocera AVX Components | TAZD155M025LEMZ0045 vs TAZD155M025LWLT0845 |
TAZD155M025LWLC0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1.5uF, 1510, | Kyocera AVX Components | TAZD155M025LEMZ0045 vs TAZD155M025LWLC0945 |
TAZD155M025LWLB98GC | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZD155M025LEMZ0045 vs TAZD155M025LWLB98GC |
TAZD155M025LSMZ0H00 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 1.5uF, 1510, | Kyocera AVX Components | TAZD155M025LEMZ0045 vs TAZD155M025LSMZ0H00 |
TAZD155M025LLMB0700 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 1.5uF, 1510, | Kyocera AVX Components | TAZD155M025LEMZ0045 vs TAZD155M025LLMB0700 |
TAZD155M025LGMT0824 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 1.5uF, 1510, | Kyocera AVX Components | TAZD155M025LEMZ0045 vs TAZD155M025LGMT0824 |
TAZD155M025LGMC0924 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 1.5uF, 1510, | Kyocera AVX Components | TAZD155M025LEMZ0045 vs TAZD155M025LGMC0924 |
TAZD155M025LCLZ0700 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 1.5uF, 1510, | Kyocera AVX Components | TAZD155M025LEMZ0045 vs TAZD155M025LCLZ0700 |
TAZD155M025LBLZ0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1.5uF, 1510, | Kyocera AVX Components | TAZD155M025LEMZ0045 vs TAZD155M025LBLZ0H00 |