Part Details for TAZD155K025CSST0700 by Kyocera AVX Components
Overview of TAZD155K025CSST0700 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZD155K025CSST0700
TAZD155K025CSST0700 CAD Models
TAZD155K025CSST0700 Part Data Attributes
|
TAZD155K025CSST0700
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZD155K025CSST0700
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1510, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1510 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6500 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.001 mA | |
Length | 3.81 mm | |
Manufacturer Series | TAZ | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-55365/4 | |
Ripple Current | 100 mA | |
Series | TAZ | |
Size Code | 1510 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for TAZD155K025CSST0700
This table gives cross-reference parts and alternative options found for TAZD155K025CSST0700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZD155K025CSST0700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZD155K025CRLDTH45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | TAZD155K025CSST0700 vs TAZD155K025CRLDTH45 |
TAZD155K025LFLD0923 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 1.5uF, 1510, | Kyocera AVX Components | TAZD155K025CSST0700 vs TAZD155K025LFLD0923 |
TAZD155K025CDST0H24 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 1.5uF, 1510, | Kyocera AVX Components | TAZD155K025CSST0700 vs TAZD155K025CDST0H24 |
TAZD155K025LESD0024 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 1.5uF, 1510, | Kyocera AVX Components | TAZD155K025CSST0700 vs TAZD155K025LESD0024 |
TAZD155K025LBLB9845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | TAZD155K025CSST0700 vs TAZD155K025LBLB9845 |
TAZD155K025LALZ0900 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 1.5uF, 1510, | Kyocera AVX Components | TAZD155K025CSST0700 vs TAZD155K025LALZ0900 |
T429D155K025MK4250WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZD155K025CSST0700 vs T429D155K025MK4250WAFL |
T409D155K025BK42507280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1510, CHIP | KEMET Corporation | TAZD155K025CSST0700 vs T409D155K025BK42507280 |
TAZD155K025LALD9800 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 1.5uF, 1510, | Kyocera AVX Components | TAZD155K025CSST0700 vs TAZD155K025LALD9800 |
T4ZD155K025LRLB4700 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZD155K025CSST0700 vs T4ZD155K025LRLB4700 |