Part Details for TAZD155K025CRL0000 by Kyocera AVX Components
Overview of TAZD155K025CRL0000 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZD155K025CRL0000
TAZD155K025CRL0000 CAD Models
TAZD155K025CRL0000 Part Data Attributes
|
TAZD155K025CRL0000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZD155K025CRL0000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1510, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1510 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1510 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for TAZD155K025CRL0000
This table gives cross-reference parts and alternative options found for TAZD155K025CRL0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZD155K025CRL0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR29KKK155KBDABULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | TAZD155K025CRL0000 vs CWR29KKK155KBDABULK |
CWR29KKC155KZDCTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | TAZD155K025CRL0000 vs CWR29KKC155KZDCTR13 |
TAZD155K025CRSZ9024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | TAZD155K025CRL0000 vs TAZD155K025CRSZ9024 |
TAZD155K020CBLZ0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1510, CHIP, LEAD FREE | Kyocera AVX Components | TAZD155K025CRL0000 vs TAZD155K020CBLZ0923 |
TAZD155K020CSLZ0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1510, CHIP, LEAD FREE | Kyocera AVX Components | TAZD155K025CRL0000 vs TAZD155K020CSLZ0900 |
TAZD155K025CSZ0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | TAZD155K025CRL0000 vs TAZD155K025CSZ0045 |
T497D155K025BT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1510, CHIP, ROHS COMPLIANT | KEMET Corporation | TAZD155K025CRL0000 vs T497D155K025BT |
TAZD155K025LRS9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | TAZD155K025CRL0000 vs TAZD155K025LRS9045 |
TAZD155K025CBZ0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | TAZD155K025CRL0000 vs TAZD155K025CBZ0024 |
TAZD155K025CBS0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | TAZD155K025CRL0000 vs TAZD155K025CBS0900 |