Part Details for TAZD106M015CCMD0900 by Kyocera AVX Components
Overview of TAZD106M015CCMD0900 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZD106M015CCMD0900
TAZD106M015CCMD0900 CAD Models
TAZD106M015CCMD0900 Part Data Attributes
|
TAZD106M015CCMD0900
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZD106M015CCMD0900
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 10uF, 1510,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1510 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e4 | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 1510 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - electroplated | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for TAZD106M015CCMD0900
This table gives cross-reference parts and alternative options found for TAZD106M015CCMD0900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZD106M015CCMD0900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZD106M015LLSB0023 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 10uF, 1510, | Kyocera AVX Components | TAZD106M015CCMD0900 vs TAZD106M015LLSB0023 |
TAZD106M015CRSB0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | TAZD106M015CCMD0900 vs TAZD106M015CRSB0024 |
TAZD106M015CFMC0700 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 10uF, 1510, | Kyocera AVX Components | TAZD106M015CCMD0900 vs TAZD106M015CFMC0700 |
TAZD106M015CRLD0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZD106M015CCMD0900 vs TAZD106M015CRLD0845 |
TAZD106M015LRLCT700 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZD106M015CCMD0900 vs TAZD106M015LRLCT700 |
TAZD106M015LDLD9H45 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 10uF, 1510, | Kyocera AVX Components | TAZD106M015CCMD0900 vs TAZD106M015LDLD9H45 |
TAZD106M015LKMD0824 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 10uF, 1510, | Kyocera AVX Components | TAZD106M015CCMD0900 vs TAZD106M015LKMD0824 |
TAZD106M015LSSB0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | TAZD106M015CCMD0900 vs TAZD106M015LSSB0923 |
T419D106M015TCTLVL7640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZD106M015CCMD0900 vs T419D106M015TCTLVL7640 |
T497D106M015BH6310WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZD106M015CCMD0900 vs T497D106M015BH6310WAFL |