Part Details for TAZD106M010LSLT0924 by Kyocera AVX Components
Overview of TAZD106M010LSLT0924 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZD106M010LSLT0924
TAZD106M010LSLT0924 CAD Models
TAZD106M010LSLT0924 Part Data Attributes
|
TAZD106M010LSLT0924
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZD106M010LSLT0924
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 10uF, 1510,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1510 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1300 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e4 | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 1510 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - electroplated | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for TAZD106M010LSLT0924
This table gives cross-reference parts and alternative options found for TAZD106M010LSLT0924. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZD106M010LSLT0924, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR29FH106MADZW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, 1510, | Kyocera AVX Components | TAZD106M010LSLT0924 vs CWR29FH106MADZW |
T497D106M010CH632AWAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZD106M010LSLT0924 vs T497D106M010CH632AWAFL |
T497D106M010CH651C7640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZD106M010LSLT0924 vs T497D106M010CH651C7640 |
T497D106M010CT611C7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1510, CHIP, ROHS COMPLIANT | KEMET Corporation | TAZD106M010LSLT0924 vs T497D106M010CT611C7280 |
T429D106M010PHWAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZD106M010LSLT0924 vs T429D106M010PHWAFL |
T429D106M010SB42527610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, 1510 | KEMET Corporation | TAZD106M010LSLT0924 vs T429D106M010SB42527610 |
TAZD106M010LWLT0745 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 10uF, 1510, | Kyocera AVX Components | TAZD106M010LSLT0924 vs TAZD106M010LWLT0745 |
TAZD106M010LWLC0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, 1510, | Kyocera AVX Components | TAZD106M010LSLT0924 vs TAZD106M010LWLC0845 |
TAZD106M010LRMZ0H00 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 10uF, 1510, | Kyocera AVX Components | TAZD106M010LSLT0924 vs TAZD106M010LRMZ0H00 |
TAZD106M010LKMB0700 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 10uF, 1510, | Kyocera AVX Components | TAZD106M010LSLT0924 vs TAZD106M010LKMB0700 |