Part Details for TAZD106M004CFSD0045 by Kyocera AVX Components
Overview of TAZD106M004CFSD0045 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZD106M004CFSD0045
TAZD106M004CFSD0045 CAD Models
TAZD106M004CFSD0045 Part Data Attributes
|
TAZD106M004CFSD0045
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZD106M004CFSD0045
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 10uF, 1510,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1510 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | MIL-PRF-55365/4 | |
Size Code | 1510 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for TAZD106M004CFSD0045
This table gives cross-reference parts and alternative options found for TAZD106M004CFSD0045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZD106M004CFSD0045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZD106M004LALC0H24 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 10uF, 1510, | Kyocera AVX Components | TAZD106M004CFSD0045 vs TAZD106M004LALC0H24 |
TAZD106M004CRSDT923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | TAZD106M004CFSD0045 vs TAZD106M004CRSDT923 |
TAZD106M004CLMB0H00 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 10uF, 1510, | Kyocera AVX Components | TAZD106M004CFSD0045 vs TAZD106M004CLMB0H00 |
TAZD106M004CLLB9000 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 10uF, 1510, | Kyocera AVX Components | TAZD106M004CFSD0045 vs TAZD106M004CLLB9000 |
TAZD106M004CCMC0000 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 10uF, 1510, | Kyocera AVX Components | TAZD106M004CFSD0045 vs TAZD106M004CCMC0000 |
TAZD106M004CGST0045 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 10uF, 1510, | Kyocera AVX Components | TAZD106M004CFSD0045 vs TAZD106M004CGST0045 |
TAZD106M004CCMZ0H23 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 10uF, 1510, | Kyocera AVX Components | TAZD106M004CFSD0045 vs TAZD106M004CCMZ0H23 |
T497D106M004CT622A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1510, CHIP, ROHS COMPLIANT | KEMET Corporation | TAZD106M004CFSD0045 vs T497D106M004CT622A |
TAZD106M004CSLB9900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | TAZD106M004CFSD0045 vs TAZD106M004CSLB9900 |
T409D106M004PC7610 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 10uF, 1510, | KEMET Corporation | TAZD106M004CFSD0045 vs T409D106M004PC7610 |