Part Details for TAZD106M004CBSBT824 by Kyocera AVX Components
Overview of TAZD106M004CBSBT824 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZD106M004CBSBT824
TAZD106M004CBSBT824 CAD Models
TAZD106M004CBSBT824 Part Data Attributes
|
TAZD106M004CBSBT824
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZD106M004CBSBT824
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1510, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1510 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4000 mΩ | |
Height | 1.27 mm | |
Leakage Current | 0.001 mA | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 60 mA | |
Size Code | 1510 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for TAZD106M004CBSBT824
This table gives cross-reference parts and alternative options found for TAZD106M004CBSBT824. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZD106M004CBSBT824, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZD106M004CESB0900 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 10uF, 1510, | Kyocera AVX Components | TAZD106M004CBSBT824 vs TAZD106M004CESB0900 |
TAZD106M004CEMT0023 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 10uF, 1510, | Kyocera AVX Components | TAZD106M004CBSBT824 vs TAZD106M004CEMT0023 |
TAZD106M004CDSB0824 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 10uF, 1510, | Kyocera AVX Components | TAZD106M004CBSBT824 vs TAZD106M004CDSB0824 |
T429D106M004MB4251 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1510, CHIP | KEMET Corporation | TAZD106M004CBSBT824 vs T429D106M004MB4251 |
TAZD106M004CAST0924 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 10uF, 1510, | Kyocera AVX Components | TAZD106M004CBSBT824 vs TAZD106M004CAST0924 |
TAZD106M004LCST0024 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 10uF, 1510, | Kyocera AVX Components | TAZD106M004CBSBT824 vs TAZD106M004LCST0024 |
T429D106M004DC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 10uF, 1510 | KEMET Corporation | TAZD106M004CBSBT824 vs T429D106M004DC |
TAZD106M004LELC0923 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 10uF, 1510, | Kyocera AVX Components | TAZD106M004CBSBT824 vs TAZD106M004LELC0923 |
T409D106M004AC4252WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZD106M004CBSBT824 vs T409D106M004AC4252WAFL |
TAZD106M004LELT0823 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 10uF, 1510, | Kyocera AVX Components | TAZD106M004CBSBT824 vs TAZD106M004LELT0823 |