Part Details for TAZD106K010LKLZ0H23 by Kyocera AVX Components
Overview of TAZD106K010LKLZ0H23 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZD106K010LKLZ0H23
TAZD106K010LKLZ0H23 CAD Models
TAZD106K010LKLZ0H23 Part Data Attributes
|
TAZD106K010LKLZ0H23
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZD106K010LKLZ0H23
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, 1510,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1510 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1300 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 1510 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for TAZD106K010LKLZ0H23
This table gives cross-reference parts and alternative options found for TAZD106K010LKLZ0H23. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZD106K010LKLZ0H23, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T497D106K010CT6315 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | TAZD106K010LKLZ0H23 vs T497D106K010CT6315 |
T429D106K010CC42527005 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, 1510 | TAZD106K010LKLZ0H23 vs T429D106K010CC42527005 |
T419D106K010SKWAFL | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | TAZD106K010LKLZ0H23 vs T419D106K010SKWAFL |
TAZD106K010LSMD0745 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 10uF, 1510, | TAZD106K010LKLZ0H23 vs TAZD106K010LSMD0745 |
TAZD106K010LRSZ0724 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, 1510, | TAZD106K010LKLZ0H23 vs TAZD106K010LRSZ0724 |
TAZD106K010LRMT0823 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 10uF, 1510, | TAZD106K010LKLZ0H23 vs TAZD106K010LRMT0823 |
TAZD106K010LRMC0923 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 10uF, 1510, | TAZD106K010LKLZ0H23 vs TAZD106K010LRMC0923 |
TAZD106K010LRLT0800 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 10uF, 1510, | TAZD106K010LKLZ0H23 vs TAZD106K010LRLT0800 |
TAZD106K010LRLC0900 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1510, CHIP | TAZD106K010LKLZ0H23 vs TAZD106K010LRLC0900 |
TAZD106K010LKSB0800 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 10uF, 1510, | TAZD106K010LKLZ0H23 vs TAZD106K010LKSB0800 |