Part Details for TAZD106K004CFSC0823 by Kyocera AVX Components
Overview of TAZD106K004CFSC0823 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZD106K004CFSC0823
TAZD106K004CFSC0823 CAD Models
TAZD106K004CFSC0823 Part Data Attributes
|
TAZD106K004CFSC0823
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZD106K004CFSC0823
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 10uF, 1510,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1510 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | MIL-PRF-55365/4 | |
Size Code | 1510 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for TAZD106K004CFSC0823
This table gives cross-reference parts and alternative options found for TAZD106K004CFSC0823. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZD106K004CFSC0823, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZD106K004LSLC0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | TAZD106K004CFSC0823 vs TAZD106K004LSLC0000 |
TAZD106K004LSLZ0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 10uF, 1510, | Kyocera AVX Components | TAZD106K004CFSC0823 vs TAZD106K004LSLZ0H23 |
T429D106K004MH42507280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 10uF, 1510 | KEMET Corporation | TAZD106K004CFSC0823 vs T429D106K004MH42507280 |
T429D106K004SC42507610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 10uF, 1510 | KEMET Corporation | TAZD106K004CFSC0823 vs T429D106K004SC42507610 |
TAZD106K004LSSZ0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | TAZD106K004CFSC0823 vs TAZD106K004LSSZ0000 |
T497D106K004CH612BWAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZD106K004CFSC0823 vs T497D106K004CH612BWAFL |
TAZD106K004CBLB0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | TAZD106K004CFSC0823 vs TAZD106K004CBLB0823 |
TAZD106K004CRLB0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 10uF, 1510, | Kyocera AVX Components | TAZD106K004CFSC0823 vs TAZD106K004CRLB0724 |
TAZD106K004CRMC0H45 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 10uF, 1510, | Kyocera AVX Components | TAZD106K004CFSC0823 vs TAZD106K004CRMC0H45 |
TAZD106K004CSLDT945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | TAZD106K004CFSC0823 vs TAZD106K004CSLDT945 |