Part Details for TAZD106J015CKMT0H23 by Kyocera AVX Components
Overview of TAZD106J015CKMT0H23 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZD106J015CKMT0H23
TAZD106J015CKMT0H23 CAD Models
TAZD106J015CKMT0H23 Part Data Attributes
|
TAZD106J015CKMT0H23
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZD106J015CKMT0H23
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 10uF, 1510,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1510 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 1510 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for TAZD106J015CKMT0H23
This table gives cross-reference parts and alternative options found for TAZD106J015CKMT0H23. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZD106J015CKMT0H23, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR29HH106JDDZTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 10uF, 1510, | Kyocera AVX Components | TAZD106J015CKMT0H23 vs CWR29HH106JDDZTR13 |
TAZD106J015LAMZ0H00 | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 10uF, 1510, | Kyocera AVX Components | TAZD106J015CKMT0H23 vs TAZD106J015LAMZ0H00 |
TAZD106J015LBMZ0700 | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 10uF, 1510, | Kyocera AVX Components | TAZD106J015CKMT0H23 vs TAZD106J015LBMZ0700 |
TAZD106J015LFLC0845 | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 10uF, 1510, | Kyocera AVX Components | TAZD106J015CKMT0H23 vs TAZD106J015LFLC0845 |
TAZD106J015LFLT0745 | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 10uF, 1510, | Kyocera AVX Components | TAZD106J015CKMT0H23 vs TAZD106J015LFLT0745 |
TAZD106J015LRSCTH00 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZD106J015CKMT0H23 vs TAZD106J015LRSCTH00 |
TAZD106J015LRSZT045 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZD106J015CKMT0H23 vs TAZD106J015LRSZT045 |
T419D106J015RC42507005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 10uF, 1510 | KEMET Corporation | TAZD106J015CKMT0H23 vs T419D106J015RC42507005 |
T419D106J015BB42517610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 10uF, 1510 | KEMET Corporation | TAZD106J015CKMT0H23 vs T419D106J015BB42517610 |
T419D106J015AHTLVL7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 10uF, 1510, | KEMET Corporation | TAZD106J015CKMT0H23 vs T419D106J015AHTLVL7280 |