Part Details for TAZD106J004CKMT0H45 by Kyocera AVX Components
Overview of TAZD106J004CKMT0H45 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZD106J004CKMT0H45
TAZD106J004CKMT0H45 CAD Models
TAZD106J004CKMT0H45 Part Data Attributes
|
TAZD106J004CKMT0H45
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZD106J004CKMT0H45
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 10uF, 1510,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1510 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | MIL-PRF-55365/4 | |
Size Code | 1510 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for TAZD106J004CKMT0H45
This table gives cross-reference parts and alternative options found for TAZD106J004CKMT0H45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZD106J004CKMT0H45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZD106J004LLLZ0H23 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 10uF, 1510, | Kyocera AVX Components | TAZD106J004CKMT0H45 vs TAZD106J004LLLZ0H23 |
T409D106J004CC4251 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 1510, CHIP | KEMET Corporation | TAZD106J004CKMT0H45 vs T409D106J004CC4251 |
T429D106J004CB42517280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 1510, CHIP | KEMET Corporation | TAZD106J004CKMT0H45 vs T429D106J004CB42517280 |
TAZD106J004CASB0824 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 10uF, 1510, | Kyocera AVX Components | TAZD106J004CKMT0H45 vs TAZD106J004CASB0824 |
TAZD106J004CBLT0000 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 10uF, 1510, | Kyocera AVX Components | TAZD106J004CKMT0H45 vs TAZD106J004CBLT0000 |
TAZD106J004CBMD0045 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 10uF, 1510, | Kyocera AVX Components | TAZD106J004CKMT0H45 vs TAZD106J004CBMD0045 |
TAZD106J004CBSB0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | TAZD106J004CKMT0H45 vs TAZD106J004CBSB0900 |
TAZD106J004LSSZ0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | TAZD106J004CKMT0H45 vs TAZD106J004LSSZ0900 |
TAZD106J004CCSZ0000 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 10uF, 1510, | Kyocera AVX Components | TAZD106J004CKMT0H45 vs TAZD106J004CCSZ0000 |
TAZD106J004LSMD0845 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 10uF, 1510, | Kyocera AVX Components | TAZD106J004CKMT0H45 vs TAZD106J004LSMD0845 |