Part Details for TAZD105M035LRLZ0923 by Kyocera AVX Components
Overview of TAZD105M035LRLZ0923 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZD105M035LRLZ0923
TAZD105M035LRLZ0923 CAD Models
TAZD105M035LRLZ0923 Part Data Attributes
|
TAZD105M035LRLZ0923
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZD105M035LRLZ0923
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1510, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1510 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2200 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.001 mA | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 80 mA | |
Size Code | 1510 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) - electroplated | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for TAZD105M035LRLZ0923
This table gives cross-reference parts and alternative options found for TAZD105M035LRLZ0923. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZD105M035LRLZ0923, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR09MC105MBBTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | TAZD105M035LRLZ0923 vs CWR09MC105MBBTR |
CWR29MK105MBDAW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | TAZD105M035LRLZ0923 vs CWR29MK105MBDAW |
T497D105M035CC642C7640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZD105M035LRLZ0923 vs T497D105M035CC642C7640 |
T429D105M035DK4251WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZD105M035LRLZ0923 vs T429D105M035DK4251WAFL |
T409D105M035MB4251 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1510, CHIP | KEMET Corporation | TAZD105M035LRLZ0923 vs T409D105M035MB4251 |
T497D105M035CC652B7640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZD105M035LRLZ0923 vs T497D105M035CC652B7640 |
TAZD105M035CSLB9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | TAZD105M035LRLZ0923 vs TAZD105M035CSLB9045 |
TAZD105M035CWLBT745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | TAZD105M035LRLZ0923 vs TAZD105M035CWLBT745 |
TAZD105M035LASD0H00 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 1uF, 1510, | Kyocera AVX Components | TAZD105M035LRLZ0923 vs TAZD105M035LASD0H00 |
TAZD105M035LBSD0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1uF, 1510, | Kyocera AVX Components | TAZD105M035LRLZ0923 vs TAZD105M035LBSD0700 |