Part Details for TAZD105K035CLLZT900 by Kyocera AVX Components
Overview of TAZD105K035CLLZT900 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZD105K035CLLZT900
TAZD105K035CLLZT900 CAD Models
TAZD105K035CLLZT900 Part Data Attributes
|
TAZD105K035CLLZT900
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZD105K035CLLZT900
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1510, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1510 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e4 | |
Leakage Current | 0.001 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-55365/4 | |
Ripple Current | 40 mA | |
Size Code | 1510 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND |
Alternate Parts for TAZD105K035CLLZT900
This table gives cross-reference parts and alternative options found for TAZD105K035CLLZT900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZD105K035CLLZT900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR09MB105KATR4 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | TAZD105K035CLLZT900 vs CWR09MB105KATR4 |
TAZD105K035LSSC9024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | TAZD105K035CLLZT900 vs TAZD105K035LSSC9024 |
TAZD105K035CXSZTH00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | TAZD105K035CLLZT900 vs TAZD105K035CXSZTH00 |
TAZD105K035CXLCTH00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | TAZD105K035CLLZT900 vs TAZD105K035CXLCTH00 |
CWR29MMK105KCDATR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | TAZD105K035CLLZT900 vs CWR29MMK105KCDATR13 |
TAZD105K035CLSDT900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | TAZD105K035CLLZT900 vs TAZD105K035CLSDT900 |
TAZD105K035CXSC0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | TAZD105K035CLLZT900 vs TAZD105K035CXSC0923 |
TAZD105K035CBLD9023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | TAZD105K035CLLZT900 vs TAZD105K035CBLD9023 |
TAZD105K035CKSDT824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | TAZD105K035CLLZT900 vs TAZD105K035CKSDT824 |
TAZD105K035LSLD9024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | TAZD105K035CLLZT900 vs TAZD105K035LSLD9024 |