Part Details for TAZC685M010LGSZ0845 by Kyocera AVX Components
Overview of TAZC685M010LGSZ0845 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZC685M010LGSZ0845
TAZC685M010LGSZ0845 CAD Models
TAZC685M010LGSZ0845 Part Data Attributes
|
TAZC685M010LGSZ0845
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZC685M010LGSZ0845
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 6.8uF, 2005,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2005 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2200 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 2005 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for TAZC685M010LGSZ0845
This table gives cross-reference parts and alternative options found for TAZC685M010LGSZ0845. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZC685M010LGSZ0845, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZC685M010CLMB0000 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 6.8uF, 2005, | Kyocera AVX Components | TAZC685M010LGSZ0845 vs TAZC685M010CLMB0000 |
TAZC685M010CBMC0H45 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 6.8uF, 2005, | Kyocera AVX Components | TAZC685M010LGSZ0845 vs TAZC685M010CBMC0H45 |
TAZC685M010CSMB0724 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 6.8uF, 2005, | Kyocera AVX Components | TAZC685M010LGSZ0845 vs TAZC685M010CSMB0724 |
TAZC685M010CWLZT000 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZC685M010LGSZ0845 vs TAZC685M010CWLZT000 |
T497C685M010CT652C7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2005, CHIP, ROHS COMPLIANT | KEMET Corporation | TAZC685M010LGSZ0845 vs T497C685M010CT652C7280 |
T497C685M010CH632A7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2005, CHIP | KEMET Corporation | TAZC685M010LGSZ0845 vs T497C685M010CH632A7280 |
TAZC685M010CWSD0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 6.8uF, 2005, | Kyocera AVX Components | TAZC685M010LGSZ0845 vs TAZC685M010CWSD0900 |
TAZC685M010LASB0824 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 6.8uF, 2005, | Kyocera AVX Components | TAZC685M010LGSZ0845 vs TAZC685M010LASB0824 |
TAZC685M010LBLT0000 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 6.8uF, 2005, | Kyocera AVX Components | TAZC685M010LGSZ0845 vs TAZC685M010LBLT0000 |
TAZC685M010LBMT0023 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 6.8uF, 2005, | Kyocera AVX Components | TAZC685M010LGSZ0845 vs TAZC685M010LBMT0023 |