Part Details for TAZC685K004CDLB9945 by Kyocera AVX Components
Overview of TAZC685K004CDLB9945 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZC685K004CDLB9945
TAZC685K004CDLB9945 CAD Models
TAZC685K004CDLB9945 Part Data Attributes
|
TAZC685K004CDLB9945
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZC685K004CDLB9945
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 6.8uF, 2005,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2005 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 5500 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e4 | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | MIL-PRF-55365/4 | |
Size Code | 2005 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - electroplated | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for TAZC685K004CDLB9945
This table gives cross-reference parts and alternative options found for TAZC685K004CDLB9945. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZC685K004CDLB9945, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T409C685K004PH42527005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 6.8uF, 2005 | KEMET Corporation | TAZC685K004CDLB9945 vs T409C685K004PH42527005 |
T429C685K004CK4252WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZC685K004CDLB9945 vs T429C685K004CK4252WAFL |
TAZC685K004CASC0923 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 6.8uF, 2005, | Kyocera AVX Components | TAZC685K004CDLB9945 vs TAZC685K004CASC0923 |
TAZC685K004CASD0H45 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 6.8uF, 2005, | Kyocera AVX Components | TAZC685K004CDLB9945 vs TAZC685K004CASD0H45 |
TAZC685K004CBLZ0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | TAZC685K004CDLB9945 vs TAZC685K004CBLZ0924 |
TAZC685K004CBSD0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | TAZC685K004CDLB9945 vs TAZC685K004CBSD0745 |
TAZC685K004CCSB0H23 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 6.8uF, 2005, | Kyocera AVX Components | TAZC685K004CDLB9945 vs TAZC685K004CCSB0H23 |
TAZC685K004CDLD9800 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 6.8uF, 2005, | Kyocera AVX Components | TAZC685K004CDLB9945 vs TAZC685K004CDLD9800 |
TAZC685K004CDSB0723 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 6.8uF, 2005, | Kyocera AVX Components | TAZC685K004CDLB9945 vs TAZC685K004CDSB0723 |
TAZC685K004CELC9H00 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 6.8uF, 2005, | Kyocera AVX Components | TAZC685K004CDLB9945 vs TAZC685K004CELC9H00 |