Part Details for TAZC684K035CWLC9800 by Kyocera AVX Components
Overview of TAZC684K035CWLC9800 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZC684K035CWLC9800
TAZC684K035CWLC9800 CAD Models
TAZC684K035CWLC9800 Part Data Attributes
|
TAZC684K035CWLC9800
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZC684K035CWLC9800
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 2005, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2005 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 0.68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 8000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-55365/4 | |
Ripple Current | 90 mA | |
Size Code | 2005 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for TAZC684K035CWLC9800
This table gives cross-reference parts and alternative options found for TAZC684K035CWLC9800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZC684K035CWLC9800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZC684K035LWSZ0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.68uF, 2005, | Kyocera AVX Components | TAZC684K035CWLC9800 vs TAZC684K035LWSZ0945 |
TAZC684K035CAMB0900 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.68uF, 2005, | Kyocera AVX Components | TAZC684K035CWLC9800 vs TAZC684K035CAMB0900 |
TAZC684K035CBLBT924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | TAZC684K035CWLC9800 vs TAZC684K035CBLBT924 |
TAZC684K035CBSCT023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | TAZC684K035CWLC9800 vs TAZC684K035CBSCT023 |
TAZC684K035CDSD0824 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.68uF, 2005, | Kyocera AVX Components | TAZC684K035CWLC9800 vs TAZC684K035CDSD0824 |
TAZC684K035CESD0900 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.68uF, 2005, | Kyocera AVX Components | TAZC684K035CWLC9800 vs TAZC684K035CESD0900 |
TAZC684K035CFLT0045 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.68uF, 2005, | Kyocera AVX Components | TAZC684K035CWLC9800 vs TAZC684K035CFLT0045 |
TAZC684K035CSLCTH23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | TAZC684K035CWLC9800 vs TAZC684K035CSLCTH23 |
TAZC684K035LALZ0724 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.68uF, 2005, | Kyocera AVX Components | TAZC684K035CWLC9800 vs TAZC684K035LALZ0724 |
TAZC684K035LBLB9H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | TAZC684K035CWLC9800 vs TAZC684K035LBLB9H45 |