Part Details for TAZC475J006LWSDT000 by Kyocera AVX Components
Overview of TAZC475J006LWSDT000 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Part Details for TAZC475J006LWSDT000
TAZC475J006LWSDT000 CAD Models
TAZC475J006LWSDT000 Part Data Attributes
|
TAZC475J006LWSDT000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZC475J006LWSDT000
Kyocera AVX Components
Tantalum Capacitor, Tantalum (dry/solid),
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2005 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2200 mΩ | |
Height | 1.27 mm | |
Leakage Current | 0.001 mA | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 6 V | |
Ripple Current | 70 mA | |
Size Code | 2005 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for TAZC475J006LWSDT000
This table gives cross-reference parts and alternative options found for TAZC475J006LWSDT000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZC475J006LWSDT000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZC475J006LWLZ0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 4.7uF, 2005, | Kyocera AVX Components | TAZC475J006LWSDT000 vs TAZC475J006LWLZ0700 |
TAZC475J006CDMC0H45 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 4.7uF, 2005, | Kyocera AVX Components | TAZC475J006LWSDT000 vs TAZC475J006CDMC0H45 |
TAZC475J006LDMT0023 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 4.7uF, 2005, | Kyocera AVX Components | TAZC475J006LWSDT000 vs TAZC475J006LDMT0023 |
T429C475J006TB4250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 4.7uF, 2005, | KEMET Corporation | TAZC475J006LWSDT000 vs T429C475J006TB4250 |
TAZC475J006CCMD0845 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 4.7uF, 2005, | Kyocera AVX Components | TAZC475J006LWSDT000 vs TAZC475J006CCMD0845 |
TAZC475J006CKLZ0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 4.7uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | TAZC475J006LWSDT000 vs TAZC475J006CKLZ0H24 |
TAZC475J006CCLB0H24 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 4.7uF, 2005, | Kyocera AVX Components | TAZC475J006LWSDT000 vs TAZC475J006CCLB0H24 |
TAZC475J006CDLC9045 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 4.7uF, 2005, | Kyocera AVX Components | TAZC475J006LWSDT000 vs TAZC475J006CDLC9045 |
TAZC475J006CSLD0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 4.7uF, 2005, | Kyocera AVX Components | TAZC475J006LWSDT000 vs TAZC475J006CSLD0723 |
TAZC475J006CWLBT824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 4.7uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | TAZC475J006LWSDT000 vs TAZC475J006CWLBT824 |