Part Details for TAZC474M050LWLC98GC by Kyocera AVX Components
Overview of TAZC474M050LWLC98GC by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Part Details for TAZC474M050LWLC98GC
TAZC474M050LWLC98GC CAD Models
TAZC474M050LWLC98GC Part Data Attributes
|
TAZC474M050LWLC98GC
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZC474M050LWLC98GC
Kyocera AVX Components
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2005 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 0.47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3200 mΩ | |
Height | 1.27 mm | |
Leakage Current | 0.001 mA | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 60 mA | |
Size Code | 2005 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for TAZC474M050LWLC98GC
This table gives cross-reference parts and alternative options found for TAZC474M050LWLC98GC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZC474M050LWLC98GC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZC474M050LKMC0H00 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.47uF, 2005, | Kyocera AVX Components | TAZC474M050LWLC98GC vs TAZC474M050LKMC0H00 |
TAZC474M050LBMD0000 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.47uF, 2005, | Kyocera AVX Components | TAZC474M050LWLC98GC vs TAZC474M050LBMD0000 |
TAZC474M050CGLD0045 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.47uF, 2005, | Kyocera AVX Components | TAZC474M050LWLC98GC vs TAZC474M050CGLD0045 |
TAZC474M050LALZ0945 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.47uF, 2005, | Kyocera AVX Components | TAZC474M050LWLC98GC vs TAZC474M050LALZ0945 |
T497C474M050CH642B7610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZC474M050LWLC98GC vs T497C474M050CH642B7610 |
T497C474M050CT6215WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZC474M050LWLC98GC vs T497C474M050CT6215WAFL |
T429C474M050DC42527005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.47uF, 2005 | KEMET Corporation | TAZC474M050LWLC98GC vs T429C474M050DC42527005 |
TAZC474M050CGST0745 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.47uF, 2005, | Kyocera AVX Components | TAZC474M050LWLC98GC vs TAZC474M050CGST0745 |
T409C474M050SK42527280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.47uF, 2005 | KEMET Corporation | TAZC474M050LWLC98GC vs T409C474M050SK42527280 |
T429C474M050MB7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.47uF, 2005 | KEMET Corporation | TAZC474M050LWLC98GC vs T429C474M050MB7280 |