Part Details for TAZC474K050LBZ0845 by Kyocera AVX Components
Overview of TAZC474K050LBZ0845 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZC474K050LBZ0845
TAZC474K050LBZ0845 CAD Models
TAZC474K050LBZ0845 Part Data Attributes
|
TAZC474K050LBZ0845
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZC474K050LBZ0845
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 2005, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2005 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 0.47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 2005 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for TAZC474K050LBZ0845
This table gives cross-reference parts and alternative options found for TAZC474K050LBZ0845. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZC474K050LBZ0845, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZC474K050CLSCT823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | TAZC474K050LBZ0845 vs TAZC474K050CLSCT823 |
TAZC474K050LRSC9023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | TAZC474K050LBZ0845 vs TAZC474K050LRSC9023 |
TAZC474K050CKSDTH45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | TAZC474K050LBZ0845 vs TAZC474K050CKSDTH45 |
TAZC474K050CLSDT745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | TAZC474K050LBZ0845 vs TAZC474K050CLSDT745 |
TAZC474K050CLLDT023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | TAZC474K050LBZ0845 vs TAZC474K050CLLDT023 |
CWR29NNB474KZCCBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | TAZC474K050LBZ0845 vs CWR29NNB474KZCCBULK |
T409C474K050AT42517280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 2005, CHIP, ROHS COMPLIANT | KEMET Corporation | TAZC474K050LBZ0845 vs T409C474K050AT42517280 |
TAZC474K050LBSC9024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | TAZC474K050LBZ0845 vs TAZC474K050LBSC9024 |
CWR29NNK474KZCBBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | TAZC474K050LBZ0845 vs CWR29NNK474KZCBBULK |
CWR09NC474KATR4 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | TAZC474K050LBZ0845 vs CWR09NC474KATR4 |