Part Details for TAZC474K050CLSCT024 by Kyocera AVX Components
Overview of TAZC474K050CLSCT024 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZC474K050CLSCT024
TAZC474K050CLSCT024 CAD Models
TAZC474K050CLSCT024 Part Data Attributes
|
TAZC474K050CLSCT024
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZC474K050CLSCT024
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 2005, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2005 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 0.47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55365/4 | |
Ripple Current | 40 mA | |
Size Code | 2005 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND |
Alternate Parts for TAZC474K050CLSCT024
This table gives cross-reference parts and alternative options found for TAZC474K050CLSCT024. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZC474K050CLSCT024, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZC474K050CXLD9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | TAZC474K050CLSCT024 vs TAZC474K050CXLD9045 |
TAZC474K050CLSBT023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | TAZC474K050CLSCT024 vs TAZC474K050CLSBT023 |
CWR09NK474KTATR4 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | TAZC474K050CLSCT024 vs CWR09NK474KTATR4 |
TAZC474K050LXLB9H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | TAZC474K050CLSCT024 vs TAZC474K050LXLB9H45 |
TAZC474K050CXLBT924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | TAZC474K050CLSCT024 vs TAZC474K050CXLBT924 |
TAZC474K050CXSCT023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | TAZC474K050CLSCT024 vs TAZC474K050CXSCT023 |
CWR09NK474KABTR4 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | TAZC474K050CLSCT024 vs CWR09NK474KABTR4 |
TAZC474K050CXSB0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | TAZC474K050CLSCT024 vs TAZC474K050CXSB0923 |
TAZC474K050CKSCT824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | TAZC474K050CLSCT024 vs TAZC474K050CKSCT824 |
TAZC474K050CXSC0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | TAZC474K050CLSCT024 vs TAZC474K050CXSC0H45 |