Part Details for TAZC474J050CDMC0H00 by Kyocera AVX Components
Overview of TAZC474J050CDMC0H00 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZC474J050CDMC0H00
TAZC474J050CDMC0H00 CAD Models
TAZC474J050CDMC0H00 Part Data Attributes
|
TAZC474J050CDMC0H00
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZC474J050CDMC0H00
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.47uF, 2005,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2005 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 8000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55365/4 | |
Size Code | 2005 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for TAZC474J050CDMC0H00
This table gives cross-reference parts and alternative options found for TAZC474J050CDMC0H00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZC474J050CDMC0H00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZC474J050CBSZ0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.47uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | TAZC474J050CDMC0H00 vs TAZC474J050CBSZ0024 |
TAZC474J050LSSZ0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.47uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | TAZC474J050CDMC0H00 vs TAZC474J050LSSZ0824 |
TAZC474J050LSMT0923 | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 0.47uF, 2005, | Kyocera AVX Components | TAZC474J050CDMC0H00 vs TAZC474J050LSMT0923 |
TAZC474J050LRLT0824 | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 0.47uF, 2005, | Kyocera AVX Components | TAZC474J050CDMC0H00 vs TAZC474J050LRLT0824 |
TAZC474J050LLSB0900 | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 0.47uF, 2005, | Kyocera AVX Components | TAZC474J050CDMC0H00 vs TAZC474J050LLSB0900 |
TAZC474J050LLMT0023 | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 0.47uF, 2005, | Kyocera AVX Components | TAZC474J050CDMC0H00 vs TAZC474J050LLMT0023 |
TAZC474J050LLLT0000 | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 0.47uF, 2005, | Kyocera AVX Components | TAZC474J050CDMC0H00 vs TAZC474J050LLLT0000 |
TAZC474J050LKLC0024 | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 0.47uF, 2005, | Kyocera AVX Components | TAZC474J050CDMC0H00 vs TAZC474J050LKLC0024 |
TAZC474J050LESB0000 | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 0.47uF, 2005, | Kyocera AVX Components | TAZC474J050CDMC0H00 vs TAZC474J050LESB0000 |
TAZC474J050LCSZ0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.47uF, 2005, | Kyocera AVX Components | TAZC474J050CDMC0H00 vs TAZC474J050LCSZ0923 |