Part Details for TAZC335K010LCSZ0H45 by Kyocera AVX Components
Overview of TAZC335K010LCSZ0H45 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZC335K010LCSZ0H45
TAZC335K010LCSZ0H45 CAD Models
TAZC335K010LCSZ0H45 Part Data Attributes
|
TAZC335K010LCSZ0H45
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZC335K010LCSZ0H45
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 3.3uF, 2005,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2005 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2200 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 2005 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for TAZC335K010LCSZ0H45
This table gives cross-reference parts and alternative options found for TAZC335K010LCSZ0H45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZC335K010LCSZ0H45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR29FK335KTCZTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 3.3uF, 2005, | Kyocera AVX Components | TAZC335K010LCSZ0H45 vs CWR29FK335KTCZTR13 |
CWR09FC335KCBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | TAZC335K010LCSZ0H45 vs CWR09FC335KCBULK |
CWR19FC335KCCCW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | TAZC335K010LCSZ0H45 vs CWR19FC335KCCCW |
CWR19FK335KCCZBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | TAZC335K010LCSZ0H45 vs CWR19FK335KCCZBULK |
CWR29FC335KDCAW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 3.3uF, 2005, | Kyocera AVX Components | TAZC335K010LCSZ0H45 vs CWR29FC335KDCAW |
CWR09FH335KAATR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | TAZC335K010LCSZ0H45 vs CWR09FH335KAATR |
TAZC335K010LEMD0945 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 3.3uF, 2005, | Kyocera AVX Components | TAZC335K010LCSZ0H45 vs TAZC335K010LEMD0945 |
TAZC335K010LWMB0824 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 3.3uF, 2005, | Kyocera AVX Components | TAZC335K010LCSZ0H45 vs TAZC335K010LWMB0824 |
T497C335K010CC651B | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZC335K010LCSZ0H45 vs T497C335K010CC651B |
TAZC335K010CDMT0024 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 3.3uF, 2005, | Kyocera AVX Components | TAZC335K010LCSZ0H45 vs TAZC335K010CDMT0024 |