Part Details for TAZC155M020LRLCTH45 by Kyocera AVX Components
Overview of TAZC155M020LRLCTH45 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Part Details for TAZC155M020LRLCTH45
TAZC155M020LRLCTH45 CAD Models
TAZC155M020LRLCTH45 Part Data Attributes
|
TAZC155M020LRLCTH45
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZC155M020LRLCTH45
Kyocera AVX Components
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2005 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2400 mΩ | |
Height | 1.27 mm | |
Leakage Current | 0.001 mA | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 70 mA | |
Size Code | 2005 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for TAZC155M020LRLCTH45
This table gives cross-reference parts and alternative options found for TAZC155M020LRLCTH45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZC155M020LRLCTH45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR09JH155MDATR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | TAZC155M020LRLCTH45 vs CWR09JH155MDATR |
CWR29JH155MBCZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 1.5uF, 2005, | Kyocera AVX Components | TAZC155M020LRLCTH45 vs CWR29JH155MBCZ |
CWR09JB155MACW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | TAZC155M020LRLCTH45 vs CWR09JB155MACW |
T409C155M020SB7610 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 1.5uF, 2005, | KEMET Corporation | TAZC155M020LRLCTH45 vs T409C155M020SB7610 |
T409C155M020PB4252WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZC155M020LRLCTH45 vs T409C155M020PB4252WAFL |
TAZC155M020LWLB9H00 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 1.5uF, 2005, | Kyocera AVX Components | TAZC155M020LRLCTH45 vs TAZC155M020LWLB9H00 |
TAZC155M020LSSB0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | TAZC155M020LRLCTH45 vs TAZC155M020LSSB0923 |
TAZC155M020LRSZT700 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZC155M020LRLCTH45 vs TAZC155M020LRSZT700 |
TAZC155M020LRLCT700 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZC155M020LRLCTH45 vs TAZC155M020LRLCT700 |
TAZC155M020LKMD0824 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 1.5uF, 2005, | Kyocera AVX Components | TAZC155M020LRLCTH45 vs TAZC155M020LKMD0824 |