Part Details for TAZC155M020LKMC0845 by Kyocera AVX Components
Overview of TAZC155M020LKMC0845 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZC155M020LKMC0845
TAZC155M020LKMC0845 CAD Models
TAZC155M020LKMC0845 Part Data Attributes
|
TAZC155M020LKMC0845
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZC155M020LKMC0845
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 1.5uF, 2005,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2005 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2400 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 2005 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for TAZC155M020LKMC0845
This table gives cross-reference parts and alternative options found for TAZC155M020LKMC0845. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZC155M020LKMC0845, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR09JH155MBCW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | TAZC155M020LKMC0845 vs CWR09JH155MBCW |
CWR09JK155MTBW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | TAZC155M020LKMC0845 vs CWR09JK155MTBW |
TAZC155M020CFST0700 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 1.5uF, 2005, | Kyocera AVX Components | TAZC155M020LKMC0845 vs TAZC155M020CFST0700 |
TAZC155M020CRLCT823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | TAZC155M020LKMC0845 vs TAZC155M020CRLCT823 |
TAZC155M020CRSZTH23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | TAZC155M020LKMC0845 vs TAZC155M020CRSZTH23 |
TAZC155M020CWMD0000 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 1.5uF, 2005, | Kyocera AVX Components | TAZC155M020LKMC0845 vs TAZC155M020CWMD0000 |
TAZC155M020LALB9845 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 1.5uF, 2005, | Kyocera AVX Components | TAZC155M020LKMC0845 vs TAZC155M020LALB9845 |
TAZC155M020LBMB0000 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 1.5uF, 2005, | Kyocera AVX Components | TAZC155M020LKMC0845 vs TAZC155M020LBMB0000 |
T409C155M020TH42527280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZC155M020LKMC0845 vs T409C155M020TH42527280 |
T409C155M020CK4251WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZC155M020LKMC0845 vs T409C155M020CK4251WAFL |