Part Details for TAZC155K020CSST0845 by Kyocera AVX Components
Overview of TAZC155K020CSST0845 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZC155K020CSST0845
TAZC155K020CSST0845 CAD Models
TAZC155K020CSST0845 Part Data Attributes
|
TAZC155K020CSST0845
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZC155K020CSST0845
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 2005, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2005 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-55365/4 | |
Ripple Current | 100 mA | |
Size Code | 2005 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for TAZC155K020CSST0845
This table gives cross-reference parts and alternative options found for TAZC155K020CSST0845. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZC155K020CSST0845, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZC155K020LBMC0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1.5uF, 2005, | Kyocera AVX Components | TAZC155K020CSST0845 vs TAZC155K020LBMC0824 |
CWR19JC155KBCCBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | TAZC155K020CSST0845 vs CWR19JC155KBCCBULK |
CWR19JK155KCCZBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | TAZC155K020CSST0845 vs CWR19JK155KCCZBULK |
TAZC155K020CGSC0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1.5uF, 2005, | Kyocera AVX Components | TAZC155K020CSST0845 vs TAZC155K020CGSC0924 |
CWR19JC155KCCCW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | TAZC155K020CSST0845 vs CWR19JC155KCCCW |
TAZC155K020CDMC0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1.5uF, 2005, | Kyocera AVX Components | TAZC155K020CSST0845 vs TAZC155K020CDMC0H00 |
CWR09JK155KZCBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | TAZC155K020CSST0845 vs CWR09JK155KZCBULK |
CWR19JB155KZCBTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | TAZC155K020CSST0845 vs CWR19JB155KZCBTR |
TAZC155K020CFLZ0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1.5uF, 2005, | Kyocera AVX Components | TAZC155K020CSST0845 vs TAZC155K020CFLZ0000 |
TAZC155K020LBLB9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | TAZC155K020CSST0845 vs TAZC155K020LBLB9000 |