Part Details for TAZC155K020CCSB0724 by Kyocera AVX Components
Overview of TAZC155K020CCSB0724 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZC155K020CCSB0724
TAZC155K020CCSB0724 CAD Models
TAZC155K020CCSB0724 Part Data Attributes
|
TAZC155K020CCSB0724
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZC155K020CCSB0724
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 1.5uF, 2005,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2005 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e3 | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-55365/4 | |
Size Code | 2005 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for TAZC155K020CCSB0724
This table gives cross-reference parts and alternative options found for TAZC155K020CCSB0724. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZC155K020CCSB0724, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR09JC155KZBBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | TAZC155K020CCSB0724 vs CWR09JC155KZBBULK |
TAZC155K020LBMC0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1.5uF, 2005, | Kyocera AVX Components | TAZC155K020CCSB0724 vs TAZC155K020LBMC0824 |
CWR19JC155KBCBW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | TAZC155K020CCSB0724 vs CWR19JC155KBCBW |
TAZC155K020LBMD0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1.5uF, 2005, | Kyocera AVX Components | TAZC155K020CCSB0724 vs TAZC155K020LBMD0945 |
TAZC155K020CLMB0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1.5uF, 2005, | Kyocera AVX Components | TAZC155K020CCSB0724 vs TAZC155K020CLMB0900 |
CWR19JK155KBCCBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | TAZC155K020CCSB0724 vs CWR19JK155KBCCBULK |
CWR29JC155KZCCW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | TAZC155K020CCSB0724 vs CWR29JC155KZCCW |
CWR19JB155KZCATR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | TAZC155K020CCSB0724 vs CWR19JB155KZCATR |
CWR09JK155KZBBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | TAZC155K020CCSB0724 vs CWR09JK155KZBBULK |
TAZC155K020CGSD0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1.5uF, 2005, | Kyocera AVX Components | TAZC155K020CCSB0724 vs TAZC155K020CGSD0724 |