TAZC155J020CLSCT045
Kyocera AVX Components
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 1.5uF, Surface Mount, 2005, CHIP

Overview of TAZC155J020CLSCT045 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TAZC155J020CLSCT045 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TAZC155J020CLSCT045 by Kyocera AVX Components

TAZC155J020CLSCT045
Kyocera AVX Components
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 2005
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Capacitance
1.5 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
JESD-609 Code
e0
Leakage Current
0.001 mA
Mounting Feature
SURFACE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
WAFFLE PACK
Polarity
POLARIZED
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
20 V
Reference Standard
MIL-PRF-55365/4
Ripple Current
40 mA
Size Code
2005
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
Tin/Lead (Sn/Pb) - fused
Terminal Shape
J BEND
Want to compare parts?
  1. TAZC155J020CLSCT045
    Kyocera AVX Components
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 1.5uF, Surface Mount, 2005, CHIP
    VS

Alternate Parts for TAZC155J020CLSCT045

This table gives cross-reference parts and alternative options found for TAZC155J020CLSCT045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZC155J020CLSCT045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CWR09JB155JAATR4 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 1.5uF, Surface Mount, 2005, CHIP Kyocera AVX Components TAZC155J020CLSCT045 vs CWR09JB155JAATR4
TAZC155J020CXSD0924 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 1.5uF, Surface Mount, 2005, CHIP Kyocera AVX Components TAZC155J020CLSCT045 vs TAZC155J020CXSD0924
TAZC155J020LRL9000 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 1.5uF, Surface Mount, 2005, CHIP Kyocera AVX Components TAZC155J020CLSCT045 vs TAZC155J020LRL9000
TAZC155J020CLLBT700 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 1.5uF, Surface Mount, 2005, CHIP Kyocera AVX Components TAZC155J020CLSCT045 vs TAZC155J020CLLBT700
TAZC155J020CXLDTH23 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 1.5uF, Surface Mount, 2005, CHIP Kyocera AVX Components TAZC155J020CLSCT045 vs TAZC155J020CXLDTH23
TAZB155J020LRL0845 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 1.5uF, Surface Mount, 2005, CHIP Kyocera AVX Components TAZC155J020CLSCT045 vs TAZB155J020LRL0845
TAZB155J020LBL0900 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 1.5uF, Surface Mount, 2005, CHIP Kyocera AVX Components TAZC155J020CLSCT045 vs TAZB155J020LBL0900
TAZB155J020LBS0024 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 1.5uF, Surface Mount, 2005, CHIP Kyocera AVX Components TAZC155J020CLSCT045 vs TAZB155J020LBS0024
TAZC155J020CKLZT000 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 1.5uF, Surface Mount, 2005, CHIP Kyocera AVX Components TAZC155J020CLSCT045 vs TAZC155J020CKLZT000
TAZC155J020CXLDT823 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 1.5uF, Surface Mount, 2005, CHIP Kyocera AVX Components TAZC155J020CLSCT045 vs TAZC155J020CXLDT823

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TAZC155J020CLSCT045 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TAZC155J020CLSCT045 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of TAZC155J020CLSCT045 would you like to use for your alert(s)?
  • Please alert me when TAZC155J020CLSCT045 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TAZC155J020CLSCT045 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TAZC155J020CLSCT045 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TAZC155J020CLSCT045 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TAZC155J020CLSCT045.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TAZC155J020CLSCT045 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: