Part Details for TAZC106M010LWSB0900 by Kyocera AVX Components
Overview of TAZC106M010LWSB0900 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZC106M010LWSB0900
TAZC106M010LWSB0900 CAD Models
TAZC106M010LWSB0900 Part Data Attributes
|
TAZC106M010LWSB0900
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZC106M010LWSB0900
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, 2005,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2005 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2200 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.001 mA | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 70 mA | |
Size Code | 2005 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) - electroplated | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for TAZC106M010LWSB0900
This table gives cross-reference parts and alternative options found for TAZC106M010LWSB0900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZC106M010LWSB0900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZC106M010CAMZ0045 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 10uF, 2005, | Kyocera AVX Components | TAZC106M010LWSB0900 vs TAZC106M010CAMZ0045 |
TAZC106M010CDSD0945 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 10uF, 2005, | Kyocera AVX Components | TAZC106M010LWSB0900 vs TAZC106M010CDSD0945 |
TAZC106M010CFSC0H45 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 10uF, 2005, | Kyocera AVX Components | TAZC106M010LWSB0900 vs TAZC106M010CFSC0H45 |
TAZC106M010CGLC0023 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 10uF, 2005, | Kyocera AVX Components | TAZC106M010LWSB0900 vs TAZC106M010CGLC0023 |
TAZC106M010CGSC0745 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 10uF, 2005, | Kyocera AVX Components | TAZC106M010LWSB0900 vs TAZC106M010CGSC0745 |
TAZC106M010CGSZ0023 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 10uF, 2005, | Kyocera AVX Components | TAZC106M010LWSB0900 vs TAZC106M010CGSZ0023 |
TAZC106M010CSST0924 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 10uF, 2005, | Kyocera AVX Components | TAZC106M010LWSB0900 vs TAZC106M010CSST0924 |
TAZC106M010CWMT0023 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 10uF, 2005, | Kyocera AVX Components | TAZC106M010LWSB0900 vs TAZC106M010CWMT0023 |
TAZC106M010LBLZ0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, 2005, | Kyocera AVX Components | TAZC106M010LWSB0900 vs TAZC106M010LBLZ0745 |
TAZC106M010LFSD0045 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 10uF, 2005, | Kyocera AVX Components | TAZC106M010LWSB0900 vs TAZC106M010LFSD0045 |