Part Details for TAZC106K010CBSD0H00 by Kyocera AVX Components
Overview of TAZC106K010CBSD0H00 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZC106K010CBSD0H00
TAZC106K010CBSD0H00 CAD Models
TAZC106K010CBSD0H00 Part Data Attributes
|
TAZC106K010CBSD0H00
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZC106K010CBSD0H00
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, 2005,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2005 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 5500 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 50 mA | |
Size Code | 2005 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for TAZC106K010CBSD0H00
This table gives cross-reference parts and alternative options found for TAZC106K010CBSD0H00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZC106K010CBSD0H00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZC106K010CWLCT045 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZC106K010CBSD0H00 vs TAZC106K010CWLCT045 |
TAZC106K010LKLD0045 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 10uF, 2005, | Kyocera AVX Components | TAZC106K010CBSD0H00 vs TAZC106K010LKLD0045 |
TAZC106K010CDSB0745 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 10uF, 2005, | Kyocera AVX Components | TAZC106K010CBSD0H00 vs TAZC106K010CDSB0745 |
TAZC106K010LEMC0724 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 10uF, 2005, | Kyocera AVX Components | TAZC106K010CBSD0H00 vs TAZC106K010LEMC0724 |
TAZC106K010CCSD0700 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 10uF, 2005, | Kyocera AVX Components | TAZC106K010CBSD0H00 vs TAZC106K010CCSD0700 |
TAZC106K010LFMC0800 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 10uF, 2005, | Kyocera AVX Components | TAZC106K010CBSD0H00 vs TAZC106K010LFMC0800 |
TAZC106K010CLLZ0023 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 10uF, 2005, | Kyocera AVX Components | TAZC106K010CBSD0H00 vs TAZC106K010CLLZ0023 |
T497C106K010CT612A7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2005, CHIP, ROHS COMPLIANT | KEMET Corporation | TAZC106K010CBSD0H00 vs T497C106K010CT612A7280 |
TAZC106K010CAST0845 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 10uF, 2005, | Kyocera AVX Components | TAZC106K010CBSD0H00 vs TAZC106K010CAST0845 |
TAZC106K010CASC0945 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 10uF, 2005, | Kyocera AVX Components | TAZC106K010CBSD0H00 vs TAZC106K010CASC0945 |