Part Details for TAZC106J010LLLB9800 by Kyocera AVX Components
Overview of TAZC106J010LLLB9800 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZC106J010LLLB9800
TAZC106J010LLLB9800 CAD Models
TAZC106J010LLLB9800 Part Data Attributes
|
TAZC106J010LLLB9800
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZC106J010LLLB9800
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 10uF, 2005,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2005 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2200 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 2005 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for TAZC106J010LLLB9800
This table gives cross-reference parts and alternative options found for TAZC106J010LLLB9800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZC106J010LLLB9800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T429C106J010TC42507610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 10uF, 2005, | KEMET Corporation | TAZC106J010LLLB9800 vs T429C106J010TC42507610 |
T429C106J010RK42517280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 10uF, 2005 | KEMET Corporation | TAZC106J010LLLB9800 vs T429C106J010RK42517280 |
TAZC106J010CRLB0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | TAZC106J010LLLB9800 vs TAZC106J010CRLB0000 |
TAZC106J010LGSC0945 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 10uF, 2005, | Kyocera AVX Components | TAZC106J010LLLB9800 vs TAZC106J010LGSC0945 |
TAZC106J010CSSDT800 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZC106J010LLLB9800 vs TAZC106J010CSSDT800 |
TAZC106J010CGLT0H45 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 10uF, 2005, | Kyocera AVX Components | TAZC106J010LLLB9800 vs TAZC106J010CGLT0H45 |
TAZC106J010LCMT0700 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 10uF, 2005, | Kyocera AVX Components | TAZC106J010LLLB9800 vs TAZC106J010LCMT0700 |
TAZC106J010LWLT0024 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 10uF, 2005, | Kyocera AVX Components | TAZC106J010LLLB9800 vs TAZC106J010LWLT0024 |
TAZC106J010LRLZ0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | TAZC106J010LLLB9800 vs TAZC106J010LRLZ0023 |
T419C106J010MBWAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZC106J010LLLB9800 vs T419C106J010MBWAFL |