Part Details for TAZC105J025CBSZ0H00 by Kyocera AVX Components
Overview of TAZC105J025CBSZ0H00 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAZC105J025CBSZ0H00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63W9178
|
Newark | Taz 50+ Comm Rohs Compliant: Yes |Kyocera Avx TAZC105J025CBSZ0H00 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8000 / $9.3500 | Buy Now |
DISTI #
478-TAZC105J025CBSZ0H00-ND
|
DigiKey | CAP TANT Min Qty: 1000 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.6606 | Buy Now |
DISTI #
TAZC105J025CBSZ0H0
|
Avnet Americas | CAPACITOR, SMD, Tantalum, Case C (5.08x1.27x1.27mm), 1.0µF, ±5%, 25Vdc, Non-ER, Bulk (Alt: TAZC105J025CBSZ0H0) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 22 Weeks, 0 Days | 0 |
|
$6.5152 | Buy Now |
DISTI #
581-TAZC105J25CBSZH
|
Mouser Electronics | Tantalum Capacitors - Solid SMD TAZ 50+ COMM | 0 |
|
$7.2500 | Order Now |
Part Details for TAZC105J025CBSZ0H00
TAZC105J025CBSZ0H00 CAD Models
TAZC105J025CBSZ0H00 Part Data Attributes
|
TAZC105J025CBSZ0H00
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZC105J025CBSZ0H00
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, 2005, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2005 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 22 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6500 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 40 mA | |
Size Code | 2005 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for TAZC105J025CBSZ0H00
This table gives cross-reference parts and alternative options found for TAZC105J025CBSZ0H00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZC105J025CBSZ0H00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR09KB105JBBW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | TAZC105J025CBSZ0H00 vs CWR09KB105JBBW |
CWR09KC105JM | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 1uF, 2005, | KEMET Corporation | TAZC105J025CBSZ0H00 vs CWR09KC105JM |
TAZC105J025LWLZT845 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZC105J025CBSZ0H00 vs TAZC105J025LWLZT845 |
TAZC105J025CBMD0H00 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 1uF, 2005, | Kyocera AVX Components | TAZC105J025CBSZ0H00 vs TAZC105J025CBMD0H00 |
TAZC105J025CCMB0845 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 1uF, 2005, | Kyocera AVX Components | TAZC105J025CBSZ0H00 vs TAZC105J025CCMB0845 |
TAZC105J025LKLD9000 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 1uF, 2005, | Kyocera AVX Components | TAZC105J025CBSZ0H00 vs TAZC105J025LKLD9000 |
TAZC105J025CCMD0700 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 1uF, 2005, | Kyocera AVX Components | TAZC105J025CBSZ0H00 vs TAZC105J025CCMD0700 |
TAZC105J025LLMB0H45 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 1uF, 2005, | Kyocera AVX Components | TAZC105J025CBSZ0H00 vs TAZC105J025LLMB0H45 |
TAZC105J025LRLD9900 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 1uF, 2005, | Kyocera AVX Components | TAZC105J025CBSZ0H00 vs TAZC105J025LRLD9900 |
TAZC105J025LCMC0045 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 1uF, 2005, | Kyocera AVX Components | TAZC105J025CBSZ0H00 vs TAZC105J025LCMC0045 |