Part Details for TAZB685M006LRMC0923 by Kyocera AVX Components
Overview of TAZB685M006LRMC0923 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZB685M006LRMC0923
TAZB685M006LRMC0923 CAD Models
TAZB685M006LRMC0923 Part Data Attributes
|
TAZB685M006LRMC0923
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZB685M006LRMC0923
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 6.8uF, 1505,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1505 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3200 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e4 | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 1505 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - electroplated | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for TAZB685M006LRMC0923
This table gives cross-reference parts and alternative options found for TAZB685M006LRMC0923. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZB685M006LRMC0923, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZB685M006CALC0023 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 6.8uF, 1505, | Kyocera AVX Components | TAZB685M006LRMC0923 vs TAZB685M006CALC0023 |
TAZB685M006LWST0824 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 6.8uF, 1505, | Kyocera AVX Components | TAZB685M006LRMC0923 vs TAZB685M006LWST0824 |
TAZB685M006CRSZ0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | TAZB685M006LRMC0923 vs TAZB685M006CRSZ0000 |
T419B685M006RK42527005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 6.8uF, 1505 | KEMET Corporation | TAZB685M006LRMC0923 vs T419B685M006RK42527005 |
TAZB685M006LDMD0700 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 6.8uF, 1505, | Kyocera AVX Components | TAZB685M006LRMC0923 vs TAZB685M006LDMD0700 |
T429B685M006TK42507280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 6.8uF, 1505, | KEMET Corporation | TAZB685M006LRMC0923 vs T429B685M006TK42507280 |
TAZB685M006CSLZ0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 6.8uF, 1505, | Kyocera AVX Components | TAZB685M006LRMC0923 vs TAZB685M006CSLZ0723 |
T419B685M006PK42507610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 6.8uF, 1505 | KEMET Corporation | TAZB685M006LRMC0923 vs T419B685M006PK42507610 |
TAZB685M006CKLB0723 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 6.8uF, 1505, | Kyocera AVX Components | TAZB685M006LRMC0923 vs TAZB685M006CKLB0723 |
TAZB685M006LSLB0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 6.8uF, 1505, | Kyocera AVX Components | TAZB685M006LRMC0923 vs TAZB685M006LSLB0H23 |