Part Details for TAZB685K010LRLDT845 by Kyocera AVX Components
Overview of TAZB685K010LRLDT845 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZB685K010LRLDT845
TAZB685K010LRLDT845 CAD Models
TAZB685K010LRLDT845 Part Data Attributes
|
TAZB685K010LRLDT845
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZB685K010LRLDT845
Kyocera AVX Components
Tantalum Capacitor, Tantalum (dry/solid),
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1505 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3200 mΩ | |
Height | 1.27 mm | |
Leakage Current | 0.001 mA | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 60 mA | |
Size Code | 1505 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for TAZB685K010LRLDT845
This table gives cross-reference parts and alternative options found for TAZB685K010LRLDT845. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZB685K010LRLDT845, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T419B685K010AC42517280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1505, CHIP | KEMET Corporation | TAZB685K010LRLDT845 vs T419B685K010AC42517280 |
T497B685K010CB651A7640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZB685K010LRLDT845 vs T497B685K010CB651A7640 |
TAZB685K010LALB0723 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 6.8uF, 1505, | Kyocera AVX Components | TAZB685K010LRLDT845 vs TAZB685K010LALB0723 |
TAZB685K010CFLT0800 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 6.8uF, 1505, | Kyocera AVX Components | TAZB685K010LRLDT845 vs TAZB685K010CFLT0800 |
T497B685K010CC642B7640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZB685K010LRLDT845 vs T497B685K010CC642B7640 |
T419B685K010SH4251 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1505, CHIP | KEMET Corporation | TAZB685K010LRLDT845 vs T419B685K010SH4251 |
TAZB685K010LRMB0723 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 6.8uF, 1505, | Kyocera AVX Components | TAZB685K010LRLDT845 vs TAZB685K010LRMB0723 |
TAZB685K010CDLT0H24 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 6.8uF, 1505, | Kyocera AVX Components | TAZB685K010LRLDT845 vs TAZB685K010CDLT0H24 |
TAZB685K010LDST0824 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 6.8uF, 1505, | Kyocera AVX Components | TAZB685K010LRLDT845 vs TAZB685K010LDST0824 |
T429B685K010AH4250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1505, CHIP | KEMET Corporation | TAZB685K010LRLDT845 vs T429B685K010AH4250 |