Part Details for TAZB685K010CBMT0924 by Kyocera AVX Components
Overview of TAZB685K010CBMT0924 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZB685K010CBMT0924
TAZB685K010CBMT0924 CAD Models
TAZB685K010CBMT0924 Part Data Attributes
|
TAZB685K010CBMT0924
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZB685K010CBMT0924
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 6.8uF, 1505,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1505 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 8000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e4 | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 1505 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - electroplated | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for TAZB685K010CBMT0924
This table gives cross-reference parts and alternative options found for TAZB685K010CBMT0924. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZB685K010CBMT0924, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZB685K010CFLC0900 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 6.8uF, 1505, | Kyocera AVX Components | TAZB685K010CBMT0924 vs TAZB685K010CFLC0900 |
TAZB685K010LDST0824 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 6.8uF, 1505, | Kyocera AVX Components | TAZB685K010CBMT0924 vs TAZB685K010LDST0824 |
TAZB685K010CFSZ0900 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 6.8uF, 1505, | Kyocera AVX Components | TAZB685K010CBMT0924 vs TAZB685K010CFSZ0900 |
TAZB685K010LALB0723 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 6.8uF, 1505, | Kyocera AVX Components | TAZB685K010CBMT0924 vs TAZB685K010LALB0723 |
TAZB685K010LEST0900 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 6.8uF, 1505, | Kyocera AVX Components | TAZB685K010CBMT0924 vs TAZB685K010LEST0900 |
TAZB685K010CBSBTH45 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZB685K010CBMT0924 vs TAZB685K010CBSBTH45 |
TAZB685K010CWMB0H24 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 6.8uF, 1505, | Kyocera AVX Components | TAZB685K010CBMT0924 vs TAZB685K010CWMB0H24 |
T429B685K010BK42507005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, 1505 | KEMET Corporation | TAZB685K010CBMT0924 vs T429B685K010BK42507005 |
TAZB685K010LGSB0724 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 6.8uF, 1505, | Kyocera AVX Components | TAZB685K010CBMT0924 vs TAZB685K010LGSB0724 |
TAZB685K010CDLT0H24 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 6.8uF, 1505, | Kyocera AVX Components | TAZB685K010CBMT0924 vs TAZB685K010CDLT0H24 |