Part Details for TAZB685K006LCLB9900 by Kyocera AVX Components
Overview of TAZB685K006LCLB9900 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZB685K006LCLB9900
TAZB685K006LCLB9900 CAD Models
TAZB685K006LCLB9900 Part Data Attributes
|
TAZB685K006LCLB9900
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZB685K006LCLB9900
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 6.8uF, 1505,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1505 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3200 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e4 | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 1505 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - electroplated | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for TAZB685K006LCLB9900
This table gives cross-reference parts and alternative options found for TAZB685K006LCLB9900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZB685K006LCLB9900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZB685K006LASD0700 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 6.8uF, 1505, | Kyocera AVX Components | TAZB685K006LCLB9900 vs TAZB685K006LASD0700 |
TAZB685K006LSSDT900 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZB685K006LCLB9900 vs TAZB685K006LSSDT900 |
T429B685K006TB4251 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 6.8uF, 1505, | KEMET Corporation | TAZB685K006LCLB9900 vs T429B685K006TB4251 |
TAZB685K006LASB0845 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 6.8uF, 1505, | Kyocera AVX Components | TAZB685K006LCLB9900 vs TAZB685K006LASB0845 |
TAZB685K006CWLZ0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 6.8uF, 1505, | Kyocera AVX Components | TAZB685K006LCLB9900 vs TAZB685K006CWLZ0924 |
TAZB685K006CSMB0745 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 6.8uF, 1505, | Kyocera AVX Components | TAZB685K006LCLB9900 vs TAZB685K006CSMB0745 |
TAZB685K006LEMZ0700 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 6.8uF, 1505, | Kyocera AVX Components | TAZB685K006LCLB9900 vs TAZB685K006LEMZ0700 |
T419B685K006TB42527610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 6.8uF, 1505 | KEMET Corporation | TAZB685K006LCLB9900 vs T419B685K006TB42527610 |
T419B685K006MCTLVL7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 6.8uF, 1505, | KEMET Corporation | TAZB685K006LCLB9900 vs T419B685K006MCTLVL7280 |
T419B685K006AH | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 6.8uF, 1505 | KEMET Corporation | TAZB685K006LCLB9900 vs T419B685K006AH |