Part Details for TAZB685K006CBMC0923 by Kyocera AVX Components
Overview of TAZB685K006CBMC0923 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZB685K006CBMC0923
TAZB685K006CBMC0923 CAD Models
TAZB685K006CBMC0923 Part Data Attributes
|
TAZB685K006CBMC0923
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZB685K006CBMC0923
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 6.8uF, 1505,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1505 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 8000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e4 | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 1505 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - electroplated | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for TAZB685K006CBMC0923
This table gives cross-reference parts and alternative options found for TAZB685K006CBMC0923. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZB685K006CBMC0923, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR29DB685KPBZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1505, CHIP | KEMET Corporation | TAZB685K006CBMC0923 vs CWR29DB685KPBZ |
CWR19DH685KCBCTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 6.8uF, 1505, | Kyocera AVX Components | TAZB685K006CBMC0923 vs CWR19DH685KCBCTR13 |
TAZB685K006LBLDT045 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZB685K006CBMC0923 vs TAZB685K006LBLDT045 |
TAZB685K006CSLBT900 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZB685K006CBMC0923 vs TAZB685K006CSLBT900 |
TAZB685K006CWMZ0H24 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 6.8uF, 1505, | Kyocera AVX Components | TAZB685K006CBMC0923 vs TAZB685K006CWMZ0H24 |
TAZB685K006LFLT0724 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 6.8uF, 1505, | Kyocera AVX Components | TAZB685K006CBMC0923 vs TAZB685K006LFLT0724 |
TAZB685K006CFLZ0H24 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 6.8uF, 1505, | Kyocera AVX Components | TAZB685K006CBMC0923 vs TAZB685K006CFLZ0H24 |
TAZB685K006LWSB0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 6.8uF, 1505, | Kyocera AVX Components | TAZB685K006CBMC0923 vs TAZB685K006LWSB0045 |
TAZB685K006LGMD0845 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 6.8uF, 1505, | Kyocera AVX Components | TAZB685K006CBMC0923 vs TAZB685K006LGMD0845 |
TAZB685K006CFLC9945 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 6.8uF, 1505, | Kyocera AVX Components | TAZB685K006CBMC0923 vs TAZB685K006CFLC9945 |