Part Details for TAZB685J010CSLD99GC by Kyocera AVX Components
Overview of TAZB685J010CSLD99GC by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Part Details for TAZB685J010CSLD99GC
TAZB685J010CSLD99GC CAD Models
TAZB685J010CSLD99GC Part Data Attributes
|
TAZB685J010CSLD99GC
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZB685J010CSLD99GC
Kyocera AVX Components
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1505 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 8000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.001 mA | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 40 mA | |
Size Code | 1505 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) - electroplated | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for TAZB685J010CSLD99GC
This table gives cross-reference parts and alternative options found for TAZB685J010CSLD99GC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZB685J010CSLD99GC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR29FC685JBBC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 6.8uF, Surface Mount, 1505, CHIP | KEMET Corporation | TAZB685J010CSLD99GC vs CWR29FC685JBBC |
CWR29FH685JDBATR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 6.8uF, 1505, | Kyocera AVX Components | TAZB685J010CSLD99GC vs CWR29FH685JDBATR13 |
CWR16FB685JCBA/TR | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 6.8 uF, SURFACE MOUNT, 1505, CHIP, ROHS COMPLIANT | Vishay Sprague | TAZB685J010CSLD99GC vs CWR16FB685JCBA/TR |
CWR29FK685JCBCBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 6.8uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | TAZB685J010CSLD99GC vs CWR29FK685JCBCBULK |
CWR29FC685JZBAW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 6.8uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | TAZB685J010CSLD99GC vs CWR29FC685JZBAW |
TAZB685J010CAMB0045 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 6.8uF, 1505, | Kyocera AVX Components | TAZB685J010CSLD99GC vs TAZB685J010CAMB0045 |
TAZB685J010LRMB0845 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 6.8uF, 1505, | Kyocera AVX Components | TAZB685J010CSLD99GC vs TAZB685J010LRMB0845 |
TAZB685J010CFMD0H24 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 6.8uF, 1505, | Kyocera AVX Components | TAZB685J010CSLD99GC vs TAZB685J010CFMD0H24 |
TAZB685J010CGMD0724 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 6.8uF, 1505, | Kyocera AVX Components | TAZB685J010CSLD99GC vs TAZB685J010CGMD0724 |
TAZB685J010CGSB0023 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 6.8uF, 1505, | Kyocera AVX Components | TAZB685J010CSLD99GC vs TAZB685J010CGSB0023 |