Part Details for TAZB685J010CFSC0000 by Kyocera AVX Components
Overview of TAZB685J010CFSC0000 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZB685J010CFSC0000
TAZB685J010CFSC0000 CAD Models
TAZB685J010CFSC0000 Part Data Attributes
|
TAZB685J010CFSC0000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZB685J010CFSC0000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 6.8uF, 1505,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1505 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 8000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 1505 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for TAZB685J010CFSC0000
This table gives cross-reference parts and alternative options found for TAZB685J010CFSC0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZB685J010CFSC0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR29FH685JDBATR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 6.8uF, 1505, | Kyocera AVX Components | TAZB685J010CFSC0000 vs CWR29FH685JDBATR13 |
CWR29FK685JCBCBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 6.8uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | TAZB685J010CFSC0000 vs CWR29FK685JCBCBULK |
CWR29FC685JSBB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 6.8uF, Surface Mount, 1505, CHIP | KEMET Corporation | TAZB685J010CFSC0000 vs CWR29FC685JSBB |
CWR29FC685JZBAW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 6.8uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | TAZB685J010CFSC0000 vs CWR29FC685JZBAW |
TAZB685J010CLSD0945 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 6.8uF, 1505, | Kyocera AVX Components | TAZB685J010CFSC0000 vs TAZB685J010CLSD0945 |
T429B685J010BH42507005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 6.8uF, 1505 | KEMET Corporation | TAZB685J010CFSC0000 vs T429B685J010BH42507005 |
TAZB685J010LRMD0700 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 6.8uF, 1505, | Kyocera AVX Components | TAZB685J010CFSC0000 vs TAZB685J010LRMD0700 |
TAZB685J010LRMB0845 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 6.8uF, 1505, | Kyocera AVX Components | TAZB685J010CFSC0000 vs TAZB685J010LRMB0845 |
TAZB685J010LAMD0723 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 6.8uF, 1505, | Kyocera AVX Components | TAZB685J010CFSC0000 vs TAZB685J010LAMD0723 |
TAZB685J010LALD0700 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 6.8uF, 1505, | Kyocera AVX Components | TAZB685J010CFSC0000 vs TAZB685J010LALD0700 |