Part Details for TAZB685J010CDLZ0024 by Kyocera AVX Components
Overview of TAZB685J010CDLZ0024 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZB685J010CDLZ0024
TAZB685J010CDLZ0024 CAD Models
TAZB685J010CDLZ0024 Part Data Attributes
|
TAZB685J010CDLZ0024
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZB685J010CDLZ0024
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 6.8uF, 1505,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1505 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 8000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 1505 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for TAZB685J010CDLZ0024
This table gives cross-reference parts and alternative options found for TAZB685J010CDLZ0024. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZB685J010CDLZ0024, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZB685J010CWLC0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 6.8uF, 1505, | Kyocera AVX Components | TAZB685J010CDLZ0024 vs TAZB685J010CWLC0924 |
TAZB685J010CWSD0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 6.8uF, 1505, | Kyocera AVX Components | TAZB685J010CDLZ0024 vs TAZB685J010CWSD0023 |
TAZB685J010CDLB9H00 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 6.8uF, 1505, | Kyocera AVX Components | TAZB685J010CDLZ0024 vs TAZB685J010CDLB9H00 |
TAZB685J010LBMD0724 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 6.8uF, 1505, | Kyocera AVX Components | TAZB685J010CDLZ0024 vs TAZB685J010LBMD0724 |
TAZB685J010LSSB0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 6.8uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | TAZB685J010CDLZ0024 vs TAZB685J010LSSB0000 |
TAZB685J010LBSB0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 6.8uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | TAZB685J010CDLZ0024 vs TAZB685J010LBSB0023 |
TAZB685J010CBMZ0945 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 6.8uF, 1505, | Kyocera AVX Components | TAZB685J010CDLZ0024 vs TAZB685J010CBMZ0945 |
TAZB685J010LWLB5923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 6.8uF, 1505, | Kyocera AVX Components | TAZB685J010CDLZ0024 vs TAZB685J010LWLB5923 |
TAZB685J010CBLC9900 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 6.8uF, 1505, | Kyocera AVX Components | TAZB685J010CDLZ0024 vs TAZB685J010CBLC9900 |
TAZB685J010LCMB0945 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 6.8uF, 1505, | Kyocera AVX Components | TAZB685J010CDLZ0024 vs TAZB685J010LCMB0945 |