Part Details for TAZB684M25CRSC0024 by Kyocera AVX Components
Overview of TAZB684M25CRSC0024 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZB684M25CRSC0024
TAZB684M25CRSC0024 CAD Models
TAZB684M25CRSC0024 Part Data Attributes
|
TAZB684M25CRSC0024
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZB684M25CRSC0024
Kyocera AVX Components
CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 0.68uF, SURFACE MOUNT, 1505, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1505 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.0050 | |
Capacitance | 0.68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Manufacturer Series | TAZ | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1505 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WRAPAROUND |
Alternate Parts for TAZB684M25CRSC0024
This table gives cross-reference parts and alternative options found for TAZB684M25CRSC0024. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZB684M25CRSC0024, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZB684M25CSSC0824 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 0.68uF, SURFACE MOUNT, 1505, CHIP | Kyocera AVX Components | TAZB684M25CRSC0024 vs TAZB684M25CSSC0824 |
TAZB684M25CSSC0024 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 0.68uF, SURFACE MOUNT, 1505, CHIP | Kyocera AVX Components | TAZB684M25CRSC0024 vs TAZB684M25CSSC0024 |