Part Details for TAZB684M025LLMB0845 by Kyocera AVX Components
Overview of TAZB684M025LLMB0845 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZB684M025LLMB0845
TAZB684M025LLMB0845 CAD Models
TAZB684M025LLMB0845 Part Data Attributes
|
TAZB684M025LLMB0845
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZB684M025LLMB0845
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 0.68uF, 1505,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1505 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 1505 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for TAZB684M025LLMB0845
This table gives cross-reference parts and alternative options found for TAZB684M025LLMB0845. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZB684M025LLMB0845, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR09KK684MSC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 1505, CHIP | KEMET Corporation | TAZB684M025LLMB0845 vs CWR09KK684MSC |
CWR09KC684MDBW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | TAZB684M025LLMB0845 vs CWR09KC684MDBW |
TAZB684M025LWLD98GC | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZB684M025LLMB0845 vs TAZB684M025LWLD98GC |
TAZB684M025LRSB0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | TAZB684M025LLMB0845 vs TAZB684M025LRSB0823 |
TAZB684M025LRLC0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | TAZB684M025LLMB0845 vs TAZB684M025LRLC0023 |
TAZB684M025LBMT0045 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 0.68uF, 1505, | Kyocera AVX Components | TAZB684M025LLMB0845 vs TAZB684M025LBMT0045 |
TAZB684M025CSLB0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.68uF, 1505, | Kyocera AVX Components | TAZB684M025LLMB0845 vs TAZB684M025CSLB0723 |
TAZB684M025CRSB0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | TAZB684M025LLMB0845 vs TAZB684M025CRSB0000 |
TAZB684M025CRLB0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.68uF, 1505, | Kyocera AVX Components | TAZB684M025LLMB0845 vs TAZB684M025CRLB0H23 |
TAZB684M025CKLC9800 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 0.68uF, 1505, | Kyocera AVX Components | TAZB684M025LLMB0845 vs TAZB684M025CKLC9800 |