Part Details for TAZB684M020CFSD0945 by Kyocera AVX Components
Overview of TAZB684M020CFSD0945 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZB684M020CFSD0945
TAZB684M020CFSD0945 CAD Models
TAZB684M020CFSD0945 Part Data Attributes
|
TAZB684M020CFSD0945
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZB684M020CFSD0945
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 0.68uF, 1505,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1505 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 10000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e4 | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-55365/4 | |
Size Code | 1505 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - electroplated | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for TAZB684M020CFSD0945
This table gives cross-reference parts and alternative options found for TAZB684M020CFSD0945. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZB684M020CFSD0945, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZB684M020LBSBT800 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZB684M020CFSD0945 vs TAZB684M020LBSBT800 |
TAZB684M020LCMD0924 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 0.68uF, 1505, | Kyocera AVX Components | TAZB684M020CFSD0945 vs TAZB684M020LCMD0924 |
TAZB684M020LDSC0045 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 0.68uF, 1505, | Kyocera AVX Components | TAZB684M020CFSD0945 vs TAZB684M020LDSC0045 |
TAZB684M020LEMC0H24 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 0.68uF, 1505, | Kyocera AVX Components | TAZB684M020CFSD0945 vs TAZB684M020LEMC0H24 |
TAZB684M020LFMT0H00 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 0.68uF, 1505, | Kyocera AVX Components | TAZB684M020CFSD0945 vs TAZB684M020LFMT0H00 |
TAZB684M020LGMT0700 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 0.68uF, 1505, | Kyocera AVX Components | TAZB684M020CFSD0945 vs TAZB684M020LGMT0700 |
TAZB684M020LKSC0945 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 0.68uF, 1505, | Kyocera AVX Components | TAZB684M020CFSD0945 vs TAZB684M020LKSC0945 |
TAZB684M020LLLD0045 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 0.68uF, 1505, | Kyocera AVX Components | TAZB684M020CFSD0945 vs TAZB684M020LLLD0045 |
T497B684M020CH622A7640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZB684M020CFSD0945 vs T497B684M020CH622A7640 |
T497B684M020CH612B7640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZB684M020CFSD0945 vs T497B684M020CH612B7640 |