Part Details for TAZB684K025CRMT0000 by Kyocera AVX Components
Overview of TAZB684K025CRMT0000 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZB684K025CRMT0000
TAZB684K025CRMT0000 CAD Models
TAZB684K025CRMT0000 Part Data Attributes
|
TAZB684K025CRMT0000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZB684K025CRMT0000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 0.68uF, 1505,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1505 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 7500 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-55365/4 | |
Size Code | 1505 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for TAZB684K025CRMT0000
This table gives cross-reference parts and alternative options found for TAZB684K025CRMT0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZB684K025CRMT0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZB684K025LCLB0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.68uF, 1505, | Kyocera AVX Components | TAZB684K025CRMT0000 vs TAZB684K025LCLB0H23 |
TAZB684K025LBLD0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.68uF, 1505, | Kyocera AVX Components | TAZB684K025CRMT0000 vs TAZB684K025LBLD0745 |
TAZB684K025LALT0823 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 0.68uF, 1505, | Kyocera AVX Components | TAZB684K025CRMT0000 vs TAZB684K025LALT0823 |
T429B684K025PKTLVL7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.68uF, 1505, | KEMET Corporation | TAZB684K025CRMT0000 vs T429B684K025PKTLVL7005 |
TAZB684K025LALC0923 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 0.68uF, 1505, | Kyocera AVX Components | TAZB684K025CRMT0000 vs TAZB684K025LALC0923 |
TAZB684K025CSMZ0823 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 0.68uF, 1505, | Kyocera AVX Components | TAZB684K025CRMT0000 vs TAZB684K025CSMZ0823 |
TAZB684K025CSLB9H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | TAZB684K025CRMT0000 vs TAZB684K025CSLB9H45 |
TAZB684K025CKMB0823 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 0.68uF, 1505, | Kyocera AVX Components | TAZB684K025CRMT0000 vs TAZB684K025CKMB0823 |
TAZB684K025CKLB0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | TAZB684K025CRMT0000 vs TAZB684K025CKLB0800 |
T409B684K025AH7610 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 0.68uF, 1505, | KEMET Corporation | TAZB684K025CRMT0000 vs T409B684K025AH7610 |