Part Details for TAZB684K020LELC0923 by Kyocera AVX Components
Overview of TAZB684K020LELC0923 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZB684K020LELC0923
TAZB684K020LELC0923 CAD Models
TAZB684K020LELC0923 Part Data Attributes
|
TAZB684K020LELC0923
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZB684K020LELC0923
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 0.68uF, 1505,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1505 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 5600 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e4 | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 1505 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - electroplated | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for TAZB684K020LELC0923
This table gives cross-reference parts and alternative options found for TAZB684K020LELC0923. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZB684K020LELC0923, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZB684K020LALC0045 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 0.68uF, 1505, | Kyocera AVX Components | TAZB684K020LELC0923 vs TAZB684K020LALC0045 |
TAZB684K020CRMB0845 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 0.68uF, 1505, | Kyocera AVX Components | TAZB684K020LELC0923 vs TAZB684K020CRMB0845 |
TAZB684K020CRMD0700 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 0.68uF, 1505, | Kyocera AVX Components | TAZB684K020LELC0923 vs TAZB684K020CRMD0700 |
TAZB684K020CALB0H45 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 0.68uF, 1505, | Kyocera AVX Components | TAZB684K020LELC0923 vs TAZB684K020CALB0H45 |
TAZB684K020CAMD0723 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 0.68uF, 1505, | Kyocera AVX Components | TAZB684K020LELC0923 vs TAZB684K020CAMD0723 |
T497B684K020CT651A7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 1505, CHIP, ROHS COMPLIANT | KEMET Corporation | TAZB684K020LELC0923 vs T497B684K020CT651A7280 |
T409B684K020CB42527610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.68uF, 1505 | KEMET Corporation | TAZB684K020LELC0923 vs T409B684K020CB42527610 |
T409B684K020SC42517005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.68uF, 1505 | KEMET Corporation | TAZB684K020LELC0923 vs T409B684K020SC42517005 |
TAZB684K020CBLB0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.68uF, 1505, | Kyocera AVX Components | TAZB684K020LELC0923 vs TAZB684K020CBLB0745 |
TAZB684K020CRLDTH24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | TAZB684K020LELC0923 vs TAZB684K020CRLDTH24 |